Parametric results for: qfp+256 under Serial IO/Communication Controllers

Filter Your Search

11 - 20 of 248,559 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP2518FDT-E/SL
Microchip Technology Inc
$1.7683 Active SPI 1 MBps 40 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO SYNC; BIT YES 1 20 mA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G14 e3 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant EAR99 8542.39.00.01 Microchip
TL16C550DRHBR
Texas Instruments
$1.7883 Yes Yes Active 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V/3.3V SUPPLY NO ASYNC, BIT NO 1 8 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-N32 Not Qualified e4 2 70 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, QFN-32 compliant EAR99 8542.39.00.01 Texas Instruments QFN 32
TL16C550DPTR
Texas Instruments
$1.7883 Yes Yes Active 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V/3.3V SUPPLY NO ASYNC, BIT NO 1 8 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G48 Not Qualified e4 3 70 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, LQFP-48 compliant EAR99 8542.39.00.01 Texas Instruments QFP 48
MCP2518FDT-E/QBB
Microchip Technology Inc
$1.8000 Yes Active SPI 1 MBps 40 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO SYNC; BIT YES 1 20 mA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-N14 e3 125 °C -40 °C 260 TS 16949 30 14 PLASTIC/EPOXY HVQCCN SOLCC14,.12,25 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm DUAL 900 µm 3 mm 4.5 mm MICROCHIP TECHNOLOGY INC VDFN-14 compliant EAR99 8542.39.00.01 Microchip
MCP2515-I/SO
Microchip Technology Inc
$1.8353 Yes Yes Active 14 SPI 0.125 MBps 40 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, CAN CMOS NO SYNC; BIT ;BYTE NRZ YES 1 8 10 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G18 e3 1 85 °C -40 °C 260 40 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm MICROCHIP TECHNOLOGY INC SOIC-18 compliant EAR99 8542.39.00.01 Microchip SOIC 18
MCP2518FDT-H/QBB
Microchip Technology Inc
$1.8750 Yes Active SPI 1 MBps 40 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO SYNC; BIT YES 1 20 mA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-N14 e3 150 °C -40 °C 260 30 14 PLASTIC/EPOXY HVQCCN SOLCC14,.12,25 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm DUAL 900 µm 3 mm 4.5 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
LAN8187I-JT
Microchip Technology Inc
$1.8977 Yes Not Recommended 0.125 MBps 25 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO ASYNC, BIT; SYNC, BYTE; EXT SYNC NRZI; BIPH-LEVEL (MANCHESTER) YES 4 81.6 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 85 °C -40 °C TS 16949 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant EAR99 8542.39.00.01 Microchip QFP 64
TL16C450FNR
Texas Instruments
$1.9159 Yes Yes Active 0 8 3 0.03125 MBps 3.072 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ NO 1 10 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J44 Not Qualified e4 3 70 °C 260 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER NICKEL PALLADIUM GOLD J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, LCC-44 compliant EAR99 8542.39.00.01 Texas Instruments LCC 44
MCP2515-I/ML
Microchip Technology Inc
$1.9290 Yes Yes Active 14 SPI 0.125 MBps 40 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, CAN CMOS NO SYNC; BIT ;BYTE NRZ YES 1 8 10 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N20 e3 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 compliant EAR99 8542.39.00.01 Microchip QFN 20
MCP2515T-I/ST
Microchip Technology Inc
$1.9315 Yes Yes Active 14 SPI 0.125 MBps 40 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, CAN CMOS NO SYNC; BIT ;BYTE NRZ YES 1 8 10 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 e3 1 85 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm MICROCHIP TECHNOLOGY INC 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 compliant EAR99 8542.39.00.01 Microchip TSSOP 20