Filter Your Search
41 - 50 of 287 results
|
COM90C26P
SMSC
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||
![]() |
USB4640-HZH-TR
SMSC
|
Check for Price | Transferred | USB | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N48 | 70 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | STANDARD MICROSYSTEMS CORP | HVQCCN, | unknown | 8542.31.00.01 | QFN | 48 | |||||||||||||||||
|
COM8018P
SMSC
|
Check for Price | No | Obsolete | 1 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP-40 | unknown | 8542.31.00.01 | |||||||||||||||||
|
COM2661-2CD
SMSC
|
Check for Price | No | Obsolete | 8 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 235 | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||||
![]() |
TMC2074-MT
SMSC
|
Check for Price | Transferred | 68XX; 80XX | 16 | 6 | 0.625 MBps | 40 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | YES | 2 | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | TFQFP | RECTANGULAR | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 16 mm | 14 mm | STANDARD MICROSYSTEMS CORP | TFQFP, | unknown | 8542.31.00.01 | QFP | 128 | |||||||||||||
|
COM20010LJP
SMSC
|
Check for Price | No | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 235 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STANDARD MICROSYSTEMS CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | ||||||||||||||||||
![]() |
TMC2084-MT
SMSC
|
Check for Price | Transferred | 0.625 MBps | 40 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | YES | 4 | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 9 mm | STANDARD MICROSYSTEMS CORP | LFQFP, | unknown | 8542.31.00.01 | QFP | 48 | ||||||||||||||||
![]() |
COM20019I-DZD
SMSC
|
Check for Price | Yes | Transferred | 8051; 6801 | 8 | 3 | 0.03814697265625 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | NO | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 11.5062 mm | 11.5062 mm | STANDARD MICROSYSTEMS CORP | QCCJ, | compliant | 8542.31.00.01 | QLCC | 28 | |||||||||
![]() |
LAN91C111-NC
SMSC
|
Check for Price | No | Obsolete | ARM; SH; POWERPC; COLDFIRE; 680X0; 683XX; MIPS R3000 | 32 | 16 | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 140 mA | 3.63 V | 2.97 V | OTHER | R-PQFP-G128 | Not Qualified | e0 | 3 | 85 °C | 235 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | STANDARD MICROSYSTEMS CORP | QFP-128 | unknown | 8542.31.00.01 | QFP | 128 | ||||
|
COM9026
SMSC
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | NO | ASYNC, BIT | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 |