Filter Your Search
1 - 10 of 287 results
|
TMC2074-NU
SMSC
|
Check for Price | Transferred | 68XX; 80XX | 16 | 6 | 0.625 MBps | 40 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | YES | 2 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | STANDARD MICROSYSTEMS CORP | QFP | TFQFP, | 128 | unknown | 8542.31.00.01 | ||||||||||||||
|
LAN91C96ITQFP
SMSC
|
Check for Price | No | Obsolete | ISA | 16 | 20 | 1.25 MBps | 20.3 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | MIL STD 1553B | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 95 mA | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | STANDARD MICROSYSTEMS CORP | QFP | 1 MM THICKNESS, TQFP-100 | 100 | unknown | 8542.31.00.01 | ||
|
LAN91C111-NE
SMSC
|
Check for Price | No | Obsolete | ARM; SH; POWERPC; COLDFIRE; 680X0; 683XX; MIPS R3000 | 32 | 16 | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | MIL STD 1553 | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 140 mA | 3.63 V | 2.97 V | OTHER | S-PQFP-G128 | Not Qualified | e0 | 85 °C | 235 | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | STANDARD MICROSYSTEMS CORP | QFP | 14 X 14 MM, 1 MM HEIGHT, TQFP-128 | 128 | compliant | 8542.31.00.01 | ||||||
|
LAN9217-MT
SMSC
|
Check for Price | Transferred | 16 | 7 | 12.5 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | NRZI; BIPH-LEVEL(MANCHESTER) | YES | 1 | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STANDARD MICROSYSTEMS CORP | QFP | ROHS COMPLIANT, TQFP-100 | 100 | unknown | 8542.31.00.01 | ||||||||||||
|
LAN9512I-JZX
SMSC
|
Check for Price | Yes | Transferred | USB | 60 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | YES | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | STANDARD MICROSYSTEMS CORP | QFN | ROHS COMPLIANT, QFN-64 | 64 | unknown | 8542.31.00.01 | ||||||||||||
|
LAN91C94-ME
SMSC
|
Check for Price | No | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 95 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 235 | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 500 µm | QUAD | STANDARD MICROSYSTEMS CORP | QFP, TQFP100,.63SQ | unknown | 8542.31.00.01 | |||||||||||||||||||
|
COM81C17P
SMSC
|
Check for Price | No | Obsolete | 8 | 1 | 0.0046875 MBps | 5.0688 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 235 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP | 0.300 INCH, DIP-20 | 20 | unknown | 8542.31.00.01 | |||||||||||
|
USB3280-AEZG
SMSC
|
Check for Price | Yes | Transferred | 8 | 60 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | NRZI; BIPH-LEVEL(MANCHESTER) | YES | 2 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N36 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | STANDARD MICROSYSTEMS CORP | QFN | 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, QFN-36 | 36 | compliant | 8542.31.00.01 | ||||||||||
|
COM2651CD
SMSC
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 235 | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
COM8502HR
SMSC
|
Check for Price | No | Obsolete | 8 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 235 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 |