Filter Your Search
21 - 30 of 47 results
![]() |
ADM6999GX
Lantiq
|
Check for Price | Transferred | 125 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | NO | 9 | 1.9 V | 1.7 V | R-PQFP-G128 | Not Qualified | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | LANTIQ | QFP | FQFP, | 128 | unknown | 8542.31.00.01 | ||||||||||||
![]() |
ADM6992F
Lantiq
|
Check for Price | Transferred | 12.5 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | 2 | 1.89 V | 1.71 V | R-PQFP-G128 | Not Qualified | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | LANTIQ | QFP | FQFP, | 128 | unknown | 8542.31.00.01 | |||||||||||||
![]() |
ADM6999
Lantiq
|
Check for Price | Transferred | 12.5 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | NO | 9 | 1.9 V | 1.7 V | R-PQFP-G128 | Not Qualified | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | LANTIQ | QFP | PLASTIC, QFP-128 | 128 | unknown | 8542.31.00.01 | ||||||||||||
![]() |
ADM6993
Lantiq
|
Check for Price | Transferred | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | NO | 4 | 3.465 V | 3.135 V | R-PQFP-G128 | Not Qualified | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | LANTIQ | QFP | FQFP, | 128 | unknown | 8542.31.00.01 | ||||||||||||||
![]() |
ADM6996IX-AD-T-1
Lantiq
|
Check for Price | Yes | Yes | Transferred | 12.5 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NRZ; NRZI | YES | 7 | 1.89 V | 1.71 V | R-PQFP-G128 | Not Qualified | e3 | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | LANTIQ | QFP | FQFP, | 128 | unknown | 8542.31.00.01 | ||||||||
![]() |
ADM6996FCX-AD-T-1
Lantiq
|
Check for Price | Yes | Yes | Transferred | 12.5 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | NO | 6 | 1.89 V | 1.71 V | R-PQFP-G128 | Not Qualified | e3 | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | LANTIQ | QFP | FQFP, | 128 | unknown | 8542.31.00.01 | ||||||||
![]() |
ADM6992X
Lantiq
|
Check for Price | Transferred | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | NO | 4 | 3.465 V | 3.135 V | R-PQFP-G128 | Not Qualified | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | LANTIQ | QFP | FQFP, | 128 | unknown | 8542.31.00.01 | ||||||||||||||
![]() |
PEF20542
Lantiq
|
Check for Price | No | No | Transferred | 16 | 24 | 2 MBps | 33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; FM; BIPH-LEVEL(MANCHESTER) | YES | 2 | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | LANTIQ | QFP | LFQFP, | 144 | unknown | 8542.31.00.01 | |||
![]() |
PEB20542
Lantiq
|
Check for Price | No | No | Transferred | 16 | 24 | 2 MBps | 33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; FM; BIPH-LEVEL(MANCHESTER) | YES | 2 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | LANTIQ | QFP | LFQFP, | 144 | unknown | 8542.31.00.01 | ||||
![]() |
ADM6992-KX
Lantiq
|
Check for Price | Yes | Yes | Transferred | 12.5 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | 2 | 1.89 V | 1.71 V | S-PQFP-G64 | Not Qualified | e3 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.5 mm | 10 mm | 10 mm | LANTIQ | QFP | LFQFP, | 64 | unknown | 8542.31.00.01 |