Filter Your Search
21 - 30 of 248,611 results
![]() |
TL16C550DPTRG4
Texas Instruments
|
$1.7458 | Yes | Yes | Obsolete | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V/3.3V SUPPLY | NO | ASYNC, BIT | NO | 1 | 8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
![]() |
SC16IS741AIPWJ
NXP Semiconductors
|
$1.7540 | Yes | Active | I2C; RS485; RS232 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | IT ALSO OPERATES AT 48MHZ CLCK @ 2.5V NO... more | NO | MIL STD 1553A; MIL STD 1553B | YES | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 95 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP-16 | 16 | compliant | 8542.31.00.01 | NXP | SOT403-1 | |||||||||||||
![]() |
MCP2515-I/ML
Microchip Technology Inc
|
$1.7540 | Yes | Yes | Active | 14 | SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 8 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N20 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
![]() |
MCP2515-I/P
Microchip Technology Inc
|
$1.7618 | Yes | Yes | Active | 14 | SPI | 0.125 MBps | 40 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 8 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | e3 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-18 | 18 | compliant | 8542.31.00.01 | Microchip | ||||||||||||
![]() |
MCP2515-I/SO
Microchip Technology Inc
|
$1.7828 | Yes | Yes | Active | 14 | SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 8 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-18 | 18 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
![]() |
SC16IS740IPW,128
NXP Semiconductors
|
$1.7996 | Yes | Active | 2 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | YES | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | 16 | compliant | 8542.31.00.01 | NXP | SOT403-1 | |||||||||||
|
MCP2518FDT-E/QBB
Microchip Technology Inc
|
$1.8000 | Yes | Active | SPI | 1 MBps | 40 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | YES | 1 | 20 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-N14 | e3 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | SOLCC14,.12,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 900 µm | 3 mm | 4.5 mm | MICROCHIP TECHNOLOGY INC | VDFN-14 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||
![]() |
MCP2515T-I/ST
Microchip Technology Inc
|
$1.8085 | Yes | Yes | Active | 14 | SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 8 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
11500R-300
Echelon Corporation
|
$1.8200 | Yes | Transferred | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | INDUSTRIAL | S-PQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER | NO LEAD | 635 µm | QUAD | ECHELON CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
![]() |
TL16C550DRHBR
Texas Instruments
|
$1.8322 | Yes | Yes | Active | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V/3.3V SUPPLY | NO | ASYNC, BIT | NO | 1 | 8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-N32 | Not Qualified | e4 | 2 | 70 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |