Filter Your Search
11 - 20 of 248,559 results
|
MCP2518FDT-E/SL
Microchip Technology Inc
|
$1.7683 | Active | SPI | 1 MBps | 40 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC; BIT | YES | 1 | 20 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||
|
TL16C550DRHBR
Texas Instruments
|
$1.7883 | Yes | Yes | Active | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V/3.3V SUPPLY | NO | ASYNC, BIT | NO | 1 | 8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-N32 | Not Qualified | e4 | 2 | 70 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, QFN-32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 32 | ||||||||
|
TL16C550DPTR
Texas Instruments
|
$1.7883 | Yes | Yes | Active | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V/3.3V SUPPLY | NO | ASYNC, BIT | NO | 1 | 8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, LQFP-48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFP | 48 | ||||||||
|
MCP2518FDT-E/QBB
Microchip Technology Inc
|
$1.8000 | Yes | Active | SPI | 1 MBps | 40 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC; BIT | YES | 1 | 20 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-N14 | e3 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | SOLCC14,.12,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 900 µm | 3 mm | 4.5 mm | MICROCHIP TECHNOLOGY INC | VDFN-14 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
MCP2515-I/SO
Microchip Technology Inc
|
$1.8353 | Yes | Yes | Active | 14 | SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 8 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | EAR99 | 8542.39.00.01 | Microchip | SOIC | 18 | |||||||
|
MCP2518FDT-H/QBB
Microchip Technology Inc
|
$1.8750 | Yes | Active | SPI | 1 MBps | 40 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC; BIT | YES | 1 | 20 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-N14 | e3 | 150 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | SOLCC14,.12,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 900 µm | 3 mm | 4.5 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||
|
LAN8187I-JT
Microchip Technology Inc
|
$1.8977 | Yes | Not Recommended | 0.125 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE; EXT SYNC | NRZI; BIPH-LEVEL (MANCHESTER) | YES | 4 | 81.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | EAR99 | 8542.39.00.01 | Microchip | QFP | 64 | ||||||||||||
|
TL16C450FNR
Texas Instruments
|
$1.9159 | Yes | Yes | Active | 0 | 8 | 3 | 0.03125 MBps | 3.072 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, LCC-44 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | LCC | 44 | |||||||
|
MCP2515-I/ML
Microchip Technology Inc
|
$1.9290 | Yes | Yes | Active | 14 | SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 8 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N20 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | compliant | EAR99 | 8542.39.00.01 | Microchip | QFN | 20 | |||||||
|
MCP2515T-I/ST
Microchip Technology Inc
|
$1.9315 | Yes | Yes | Active | 14 | SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 8 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | Microchip | TSSOP | 20 |