Filter Your Search
51 - 60 of 5,446 results
|
FDC1792CD
Microchip Technology Inc
|
Check for Price | No | Active | 8 | NO | 5 V | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE | MOS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
CFG8B08GVBBCS-FAA
TDK Corporation
|
Check for Price | Yes | Active | PCMCIA; ATA; IDE | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPERATES AT 5 V TYP | 45 MBps | 3.465 V | 3.135 V | COMMERCIAL | R-XUUC-N50 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.05 mm | 36.4 mm | 42.8 mm | TDK CORP | unknown | 8542.31.00.01 | DIE, | |||||||||||||||||||||||||||||||
|
RC01MC28AC
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | unknown | 8542.32.00.51 | BGA, | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FD1791A-02
Western Digital Corp
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | WESTERN DIGITAL CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
THGBMFG7C2LBAIW
Toshiba America Electronic Components
|
Check for Price | Active | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 3.6 V | 2.7 V | OTHER | R-PBGA-B153 | 85 °C | -25 °C | 153 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | BALL | BOTTOM | TOSHIBA CORP | unknown | 8542.31.00.01 | BGA, | ||||||||||||||||||||||||||||||||||||||||
|
MTFDDAT120MAV-1AE11ACHA
Micron Technology Inc
|
Check for Price | Obsolete | NO | CMOS | 1.0308 Tbit | FLASH MODULE | 8 | 1 | 120000000000 | 128.849 G | ASYNCHRONOUS | 120GX8 | 3-STATE | SERIAL | 5 V | 5.5 V | 4.5 V | 5 V | COMMERCIAL | R-XSMA-N22 | 70 °C | 22 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | SINGLE | 7 mm | 69.85 mm | 100.45 mm | MICRON TECHNOLOGY INC | compliant | 8542.32.00.51 | DIE, | EAR99 | MLC NAND TYPE | |||||||||||||||||||||||||
|
MSM096BM2L-500IA
Microsemi Corporation
|
Check for Price | Obsolete | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | MICROSEMI CORP | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CE64MGMVA-X1000-D
Delkin Devices
|
Check for Price | Yes | Contact Manufacturer | ATA; ATA-4; ATAPI-7; PCMCIA | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPERATES AT 5 VOLT SUPPLY | IDE | 105 MBps | 3.465 V | 3.135 V | INDUSTRIAL | R-XUUC-N50 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | DELKIN DEVICES INC | unknown | 8542.31.00.01 | DIE, | ||||||||||||||||||||||||||||
|
DP8466D20
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | CMOS | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
PCI7420GHK
Rochester Electronics LLC
|
Check for Price | Yes | Active | PCI | 32 | 50 MBps | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 132 MBps | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B288 | COMMERCIAL | e0 | 3 | 70 °C | 220 | NOT SPECIFIED | 288 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | ROCHESTER ELECTRONICS LLC | unknown | PLASTIC, BGA-288 | BGA | 288 |