Parametric results for: WD42C22-JU-10-03 under Secondary Storage Controllers

Filter Your Search

41 - 50 of 5,446 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MTFDDAK7T6TDS-1AW1ZABYY
Micron Technology Inc
$1,432.0388 Yes Obsolete NO CMOS 65.9707 Tbit FLASH MODULE 8 1 7680000000000 8.2463 T ASYNCHRONOUS 7680GX8 SERIAL 3.3 V 5.5 V 4.5 V 5 V R-XSMA-N22 70 °C 22 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO LEAD SINGLE 7 mm 69.85 mm 100.45 mm MICRON TECHNOLOGY INC unknown EAR99 8542.32.00.51 Micron TLC NAND TYPE
AS3USSD4GB28MPBGR/IT
Micross Components
Check for Price Active SECONDARY STORAGE CONTROLLER, FIXED DISK CMOS MICROSS COMPONENTS compliant 8542.31.00.01 ,
SDP3BI-6-101-00
SanDisk Corporation
Check for Price Obsolete PCMCIA-ATA 16 0.5 MBps NO 5 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE MOS IDE 6 MBps 90 mA 5.25 V 4.75 V INDUSTRIAL X-XXMA-X68 Not Qualified 85 °C -40 °C 68 UNSPECIFIED UNSPECIFIED MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED SANDISK CORP unknown 8542.31.00.01 ,
MSD048BM2L-5DTCA
Microsemi Corporation
Check for Price Transferred SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS MICROSEMI CORP compliant 8542.31.00.01 ,
MTFDDAT512MAY-1AE12ABYY
Micron Technology Inc
Check for Price Obsolete ATA-8; ACS-2 750 MBps YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS SEATED HT-CALCULATED 550 MBps 3.46 V 3.14 V COMMERCIAL R-XUUC-N52 70 °C 52 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 3.7 mm 29.85 mm 50.8 mm MICRON TECHNOLOGY INC unknown EAR99 8542.32.00.51 GREEN, PACKAGE-52
RC01MI24AC
Runcore Innovation Technology Co Ltd
Check for Price Yes Contact Manufacturer FLASH MODULE RUNCORE INNOVATION TECHNOLOGY CO LTD unknown EAR99 8542.32.00.51 BGA,
HD6843
Hitachi Ltd
Check for Price No Obsolete NO MOS COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C -20 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HITACHI LTD unknown 8542.31.00.01 DIP, DIP40,.6
SDP3C-85-101
SanDisk Corporation
Check for Price Yes Yes Transferred PCMCIA-ATA 1 MBps NO 5 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE MOS IDE 8 MBps 90 mA 5.5 V 3.135 V COMMERCIAL X-XXMA-X Not Qualified 60 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED UNSPECIFIED MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED SANDISK CORP unknown 8542.31.00.01 ,
MTFDCAE001SAF-1B3
Micron Technology Inc
Check for Price Active NO CMOS 8.5899 Gbit FLASH MODULE 8 1 1000000000 1.0737 G ASYNCHRONOUS 1GX8 SERIAL 5 V 60 mA 120 µA 5.25 V 4.75 V 5 V COMMERCIAL R-XXMA-X 70 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED 9.7 mm 26.6 mm 36.9 mm MICRON TECHNOLOGY INC compliant EAR99 8542.32.00.51 SLC NAND TYPE ,
RC01MI28AB
Runcore Innovation Technology Co Ltd
Check for Price Yes Contact Manufacturer FLASH MODULE RUNCORE INNOVATION TECHNOLOGY CO LTD unknown EAR99 8542.32.00.51 BGA,