Parametric results for: PI8SA8564FC under Secondary Storage Controllers

Filter Your Search

41 - 50 of 5,446 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MTFDDAV064MAY-1AH12AAYY
Micron Technology Inc
Check for Price Active NO CMOS 549.7558 Gbit FLASH MODULE 8 1 64000000000 68.7195 G ASYNCHRONOUS 64GX8 SERIAL 3.3 V 3.46 V 3.14 V 3.3 V COMMERCIAL R-XDMA-N75 70 °C 75 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO LEAD DUAL 3.58 mm 22 mm 80 mm MICRON TECHNOLOGY INC DIE, compliant EAR99 8542.32.00.51 MLC NAND TYPE
MTFDDAK256MAY-1AH12ACYY
Micron Technology Inc
Check for Price Obsolete NO CMOS 2.199 Tbit FLASH MODULE 8 1 256000000000 274.8779 G ASYNCHRONOUS 256GX8 SERIAL 5 V 5.5 V 4.5 V 5 V COMMERCIAL R-XSMA-X22 70 °C 22 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED SINGLE 7 mm 69.85 mm 100.5 mm MICRON TECHNOLOGY INC DIE, compliant EAR99 8542.32.00.51 MLC NAND TYPE
FDC1763P
SMSC
Check for Price No Obsolete NO MOS COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 235 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL STANDARD MICROSYSTEMS CORP DIP, DIP40,.6 unknown 8542.31.00.01
SDSDQAE-064G
Western Digital Corp
Check for Price Obsolete YES FLASH CARD R-XUUC-N 85 °C -25 °C DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER WESTERN DIGITAL CORP DIE, unknown EAR99 8542.32.00.51 WESTERN DIGITAL
RC01BC2AAB
Runcore Innovation Technology Co Ltd
Check for Price Yes Contact Manufacturer FLASH MODULE RUNCORE INNOVATION TECHNOLOGY CO LTD DIE, unknown EAR99 8542.32.00.51
FDC9268LJP
SMSC
Check for Price No Obsolete YES 5 V CMOS 200 mA COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 235 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD STANDARD MICROSYSTEMS CORP QCCJ, LDCC44,.7SQ unknown 8542.31.00.01
MTFDDAV128MAZ-1AE12AAYY
Micron Technology Inc
Check for Price Obsolete ATA-8; ACS-2; PCI 750 MBps YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS SEATED HT-CALCULATED 520 MBps 3.46 V 3.14 V COMMERCIAL R-XUUC-N75 70 °C 75 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 2.23 mm 22 mm 80 mm MICRON TECHNOLOGY INC DIE, unknown 8542.31.00.01
MTFDDAK256MAY-1AH12ABYY
Micron Technology Inc
Check for Price Obsolete ATA-8; ACS-2 750 MBps YES 5 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 550 MBps 5.5 V 4.5 V COMMERCIAL R-XUUC-N22 70 °C 22 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 7 mm 69.85 mm 100.5 mm MICRON TECHNOLOGY INC GREEN, PACKAGE-22 unknown EAR99 8542.32.00.51
SFCF0128H1BK1TO-C-MS-523-SMA
Swissbit
Check for Price Contact Manufacturer ATA; PCMCIA; PC-AT 16 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS ALSO OPRATES AT 5V IDE 66 MBps 3.63 V 2.97 V COMMERCIAL R-XUUC-N50 70 °C 50 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 4.1 mm 36.4 mm 42.8 mm SWISSBIT AG PC CARD-50 compliant 8542.31.00.01
MTFDDAV240TCB-1AR16ABYY
Micron Technology Inc
Check for Price Yes Obsolete SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS NOT SPECIFIED NOT SPECIFIED MICRON TECHNOLOGY INC , compliant 8542.31.00.01 Micron 2016-11-30