Filter Your Search
31 - 40 of 5,446 results
|
AM9580A-15JC
AMD
|
Check for Price | Obsolete | 16 | 1.875 MBps | YES | SECONDARY STORAGE CONTROLLER, FIXED DISK | CMOS | ST506; ST412; ESDI | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | ADVANCED MICRO DEVICES INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
TS32GJF750K
Transcend Information Inc
|
Check for Price | Active | USB FLASH DRIVE | TRANSCEND INFORMATION INC | , | unknown | 8542.32.00.51 | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
MTFDDAT256MBF-1AN1ZAAYY
Micron Technology Inc
|
Check for Price | Obsolete | ATA-8; ACS-3 | 750 MBps | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | SEATED HT-CALCULATED | 560 MBps | 3.46 V | 3.14 V | COMMERCIAL | R-XUUC-N52 | 70 °C | 52 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 3.65 mm | 29.85 mm | 50.8 mm | MICRON TECHNOLOGY INC | DIE, | unknown | 8542.31.00.01 | |||||||||||||||||
|
SHEU52M016GQCUI
SMART Modular Technology Inc
|
Check for Price | Active | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | SMART MODULAR TECHNOLOGIES | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MSD096BM2L-M00IA
Microsemi Corporation
|
Check for Price | Transferred | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | MICROSEMI CORP | , | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SFCF0256H1BK1TO-I-MS-513-SMA
Swissbit
|
Check for Price | Contact Manufacturer | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | INDUSTRIAL | R-XUUC-N50 | 85 °C | -40 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 | |||||||||||||||
|
W7N2G16VH2SBIB
Microsemi Corporation
|
Check for Price | No | No | Obsolete | PCMCIA; ATA; IDE | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | IDE | 66 MBps | 3.6 V | 3 V | INDUSTRIAL | R-PBGA-B224 | Not Qualified | e0 | 85 °C | -40 °C | 224 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | MICROSEMI CORP | BGA | BGA, | 224 | compliant | 8542.31.00.01 | ||||||||||||
|
SST85LD0128-120-I-LBZE
Greenliant Systems Ltd
|
Check for Price | Yes | Obsolete | YES | 150 mA | INDUSTRIAL | R-PBGA-B91 | Not Qualified | 85 °C | -40 °C | 91 | PLASTIC/EPOXY | BGA | BGA91,10X16,40 | RECTANGULAR | GRID ARRAY | BALL | 1 mm | BOTTOM | GREENLIANT SYSTEMS LTD | BGA, BGA91,10X16,40 | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
RC01BW1BAC
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | DIE, | unknown | 8542.32.00.51 | EAR99 | |||||||||||||||||||||||||||||||||||||
|
PX04SRB096
KIOXIA
|
Check for Price | Obsolete | YES | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | DEVICE DATA TRANSFER RATE-MAX-12GBIT/SEC; ALSO OPERATES AT 12 V SUPPLY | 1900 MBps | 5.35 V | 4.65 V | COMMERCIAL | R-XXMA-N | 55 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | UNSPECIFIED | KIOXIA HOLDINGS CORP | MODULE | unknown | 8542.32.00.51 | EAR99 |