Filter Your Search
61 - 70 of 5,446 results
|
W7N4G16VH2SBIC
Microsemi Corporation
|
Check for Price | No | No | Obsolete | PCMCIA; ATA; IDE | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | IDE | 66 MBps | 3.6 V | 3 V | INDUSTRIAL | R-PBGA-B224 | Not Qualified | e0 | 85 °C | -40 °C | 224 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | MICROSEMI CORP | BGA | BGA, | 224 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
SLCF256J-F
Simple Tech Inc
|
Check for Price | Obsolete | ATA-4; PCMCIA | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | IT ALSO OPREATES AT TYP 5 V | IDE | 16.7 MBps | 3.465 V | 3.18 V | COMMERCIAL | R-XUUC-N50 | 70 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 3.4 mm | 36.4 mm | 42.8 mm | SIMPLE TECH INC | PC CARD TYPE1-50 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
USB2230-NE-XX
Microchip Technology Inc
|
Check for Price | Active | ATA | 8 | 0.5 MBps | YES | 1.8 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 4 MBps | 1.98 V | 1.62 V | COMMERCIAL | S-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 14 X14 MM, 1 MM HEIGHT, TQFP-128 | 128 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
USB2242-AEZG-XX
SMSC
|
Check for Price | Yes | Yes | Contact Manufacturer | USB | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | 35 MBps | COMMERCIAL | S-XQCC-N36 | Not Qualified | 70 °C | 260 | 40 | 36 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | STANDARD MICROSYSTEMS CORP | QFN | HVQCCN, | 36 | compliant | |||||||||||||||||||||||||||||
|
WD1773DH
Western Digital Corp
|
Check for Price | No | Obsolete | YES | MOS | COMMERCIAL | S-XQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | WESTERN DIGITAL CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
SDC10/16GB
Kingston Technology Company
|
Check for Price | Obsolete | YES | CMOS | 137.439 Gbit | FLASH CARD | 8 | 1 | 16000000000 | 17.1799 G | 16GX8 | OTHER | R-XUUC-N | 85 °C | -25 °C | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | KINGSTON TECHNOLOGY COMPANY INC | DIE, | unknown | 8523.51.00.00 | EAR99 | NOR TYPE | |||||||||||||||||||||||||||||||||
|
RC01CW3BAB
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | DIE, | unknown | 8542.32.00.51 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTFDDAK1T0MAY-1AE12ACYY
Micron Technology Inc
|
Check for Price | Obsolete | NO | CMOS | 8.7961 Tbit | FLASH MODULE | 8 | 1 | 1000000000000 | 1.0995 T | ASYNCHRONOUS | 1TX8 | SERIAL | 5 V | 5.5 V | 4.5 V | 5 V | COMMERCIAL | R-XSMA-X22 | 70 °C | 22 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | SINGLE | 7 mm | 69.85 mm | 100.5 mm | MICRON TECHNOLOGY INC | DIE, | compliant | 8542.32.00.51 | EAR99 | MLC NAND TYPE | |||||||||||||||||||||||||
|
FDC1795
SMSC
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
RC01HC3AAB
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | DIE, | unknown | 8542.32.00.51 | EAR99 |