Parametric results for: zpsd602e115 under Parallel IO Ports

Filter Your Search

1 - 10 of 15,151 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PCAL9554BPWJ
NXP Semiconductors
$0.2326 Yes Active 8 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 1.65 V INDUSTRIAL R-PDSO-G16 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 16 SOT403-1 compliant 8542.39.00.01 NXP
PCA8574D,518
NXP Semiconductors
$0.2560 Yes Active 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm NXP SEMICONDUCTORS SOP 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16 16 SOT162-1 compliant 8542.39.00.01 NXP
PCA9534D,118
NXP Semiconductors
$0.2908 Yes Active 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 100 mA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm NXP SEMICONDUCTORS SOP SOP-16 16 SOT162-1 compliant 8542.39.00.01 NXP
PCA8574PW,118
NXP Semiconductors
$0.3136 Yes Active 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 100 mA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 16 SOT403-1 compliant 8542.39.00.01 NXP
TCA6408ARSVR
Texas Instruments
$0.3543 Yes Yes Active 8 2 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 20 µA 5.5 V 1.65 V INDUSTRIAL R-PQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY VQCCN LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 400 µm QUAD 550 µm 1.8 mm 2.6 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, UQFN-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
PCA9536DP,118
NXP Semiconductors
$0.4106 Yes Active 4 400 kHz 4 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 2.3 V INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP TSSOP-8 8 SOT505-1 compliant 8542.39.00.01 NXP
FXL6408UMX
onsemi
$0.4281 Yes Active 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 3.6 V 1.65 V INDUSTRIAL R-XQCC-N16 e4 1 85 °C -40 °C 260 30 16 UNSPECIFIED VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 550 µm 1.8 mm 2.6 mm ONSEMI UMLP-16 523BF compliant 8542.39.00.01 onsemi EAR99
TCA9554ADBR
Texas Instruments
$0.5340 Yes Yes Active 8 8 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 1.65 V INDUSTRIAL R-PDSO-G16 e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP-16 compliant Texas Instruments EAR99
PCA9554ADGVR
Texas Instruments
$0.5452 Yes Yes Active 8 8 400 kHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 175 µA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TVSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
PCA9557DBR
Texas Instruments
$0.5452 Yes Yes Active 8 8 400 kHz 8 YES 2.5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 25 µA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99