Filter Your Search
51 - 60 of 88,142 results
|
MTCH1030T-E/MG
Microchip Technology Inc
|
$1.0100 | Active | YES | 3 V | CAPACITIVE TOUCH SCREEN CONTROLLER | CMOS | 5.5 V | 2 V | S-PQCC-N16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||||||||
|
IS31IO7326-QFLS4-TR
Integrated Silicon Solution Inc
|
$1.0285 | Yes | Transferred | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 2.4 V | AUTOMOTIVE | S-XQCC-N24 | Not Qualified | 125 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 850 µm | 4 mm | 4 mm | INTEGRATED SILICON SOLUTION INC | compliant | 8542.31.00.01 | QFN | 4 X 4 MM, LEAD FREE, QFN-24 | 24 | Integrated Silicon Solution Inc. | ||||||||||||
|
MTCH1060-E/REB
Microchip Technology Inc
|
$1.0450 | Active | YES | 3.3 V | CAPACITIVE TOUCH SCREEN CONTROLLER | CMOS | 5.5 V | 2 V | S-PQCC-N20 | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | unknown | Microchip | |||||||||||||||||
|
MTCH1060-I/SS
Microchip Technology Inc
|
$1.0450 | Active | YES | 3.3 V | CAPACITIVE TOUCH SCREEN CONTROLLER | CMOS | 5.5 V | 2 V | R-PDSO-G20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | Microchip | ||||||||||||||||
|
MTCH1030T-E/ST
Microchip Technology Inc
|
$1.0450 | Active | YES | 3 V | CAPACITIVE TOUCH SCREEN CONTROLLER | CMOS | 5.5 V | 2 V | R-PDSO-G14 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MTCH1060T-E/REB
Microchip Technology Inc
|
$1.0700 | Active | YES | 3.3 V | CAPACITIVE TOUCH SCREEN CONTROLLER | CMOS | 5.5 V | 2 V | S-PQCC-N20 | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | unknown | Microchip | |||||||||||||||||
|
MTCH1060T-I/SS
Microchip Technology Inc
|
$1.0700 | Active | YES | 3.3 V | CAPACITIVE TOUCH SCREEN CONTROLLER | CMOS | 5.5 V | 2 V | R-PDSO-G20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | Microchip | ||||||||||||||||
|
CAT1163WI-45-GT3
onsemi
|
$1.0800 | Yes | Yes | Obsolete | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | compliant | 8542.31.00.01 | SOIC | SOIC-8 | 8 | onsemi | 751BD | ||||||
|
MFRC52202HN1,151
NXP Semiconductors
|
$1.0971 | Yes | Not Recommended | YES | MICROPROCESSOR CIRCUIT | 100 mA | OTHER | S-PQCC-N32 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | QFN | 32 | NXP | SOT617-1 | |||||||||||||||
|
TIR1000IPW
Texas Instruments
|
$1.1172 | Yes | Yes | Active | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | CAN ALSO OPERATE AT 5V SUPPLY | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | SOIC | GREEN, PLASTIC, TSSOP-8 | 8 | Texas Instruments | EAR99 |