Parametric results for: p4080 under Other uPs/uCs/Peripheral ICs

Filter Your Search

41 - 50 of 85,998 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP25055T-I/SL
Microchip Technology Inc
$1.0000 Buy Yes Yes Not Recommended 8 YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Microchip
MCP25055-I/SL
Microchip Technology Inc
$1.0000 Buy Yes Yes Not Recommended 8 YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Microchip
MCP25025-I/SL
Microchip Technology Inc
$1.0000 Buy Yes Yes Not Recommended 8 YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Microchip
MCP25020-E/SL
Microchip Technology Inc
$1.0000 Buy Yes Yes Not Recommended 8 YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Microchip
MCP25020T-I/SL
Microchip Technology Inc
$1.0000 Buy Yes Yes Not Recommended 8 YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Microchip
MCP25025T-I/SL
Microchip Technology Inc
$1.0000 Buy Yes Yes Not Recommended 8 YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-14 14 compliant 8542.31.00.01
MC13213
NXP Semiconductors
$1.0000 Buy Yes Obsolete YES 2.7 V MICROPROCESSOR CIRCUIT CMOS 3.4 V 2 V INDUSTRIAL S-PBGA-N71 Not Qualified e4 3 85 °C -40 °C 250 30 71 PLASTIC/EPOXY VFLGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Nickel/Gold (Ni/Au) NO LEAD 500 µm BOTTOM 1 mm 9 mm 9 mm NXP SEMICONDUCTORS 9 X 9 MM, 1 MM HEIGHT, LGA-71 compliant 3A991.A.2 8542.31.00.01 NXP
MTCH1030T-E/MG
Microchip Technology Inc
$1.0100 Buy Active YES 3 V CAPACITIVE TOUCH SCREEN CONTROLLER CMOS 5.5 V 2 V S-PQCC-N16 125 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC unknown 8542.31.00.01
MFRC52202HN1,151
NXP Semiconductors
$1.0250 Buy Yes Not Recommended YES MICROPROCESSOR CIRCUIT 100 mA OTHER S-PQCC-N32 Not Qualified 1 85 °C -25 °C 260 30 32 PLASTIC/EPOXY QCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD NXP SEMICONDUCTORS QFN 32 compliant 8542.39.00.01 NXP SOT617-1
IS31IO7326-QFLS4-TR
Integrated Silicon Solution Inc
$1.0285 Buy Yes Transferred YES 3.3 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 2.4 V AUTOMOTIVE S-XQCC-N24 Not Qualified 125 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 850 µm 4 mm 4 mm INTEGRATED SILICON SOLUTION INC QFN 4 X 4 MM, LEAD FREE, QFN-24 24 compliant 8542.31.00.01 Integrated Silicon Solution Inc.