Parametric results for: EM83053AH under Other uPs/uCs/Peripheral ICs

Filter Your Search

31 - 40 of 85,999 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TIR1000IPSR
Texas Instruments
$0.9265 Yes Yes Active YES 3 V MICROPROCESSOR CIRCUIT CMOS CAN ALSO OPERATE AT 5V SUPPLY 3.3 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SO-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
MTCH1030-I/ST
Microchip Technology Inc
$0.9400 Active YES 3 V CAPACITIVE TOUCH SCREEN CONTROLLER CMOS 5.5 V 2 V R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC unknown 8542.31.00.01
MTCH1060-I/REB
Microchip Technology Inc
$0.9400 Active YES 3.3 V CAPACITIVE TOUCH SCREEN CONTROLLER CMOS 5.5 V 2 V S-PQCC-N20 e3 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.12SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC unknown Microchip
TIR1000PS
Texas Instruments
$0.9463 Yes Yes Active YES 3 V MICROPROCESSOR CIRCUIT CMOS CAN ALSO OPERATE AT 5V SUPPLY 3.3 V 2.7 V COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SO-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
MTCH1030T-I/ST
Microchip Technology Inc
$0.9500 Active YES 3 V CAPACITIVE TOUCH SCREEN CONTROLLER CMOS 5.5 V 2 V R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC unknown 8542.31.00.01
MTCH1060T-I/REB
Microchip Technology Inc
$0.9500 Active YES 3.3 V CAPACITIVE TOUCH SCREEN CONTROLLER CMOS 5.5 V 2 V S-PQCC-N20 e3 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.12SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC unknown Microchip
ESP32-C3
Espressif Inc
$0.9806 Contact Manufacturer YES 3.3 V SoC CMOS ALSO HAVE PACKING METHOD TR, 7 INCH WITH 1000 QUANTITY 3.6 V 3 V S-PQCC-N32 105 °C -40 °C 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD QFN-32 unknown Espressif Systems
NT3H2211W0FHKH
NXP Semiconductors
$0.9990 Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V S-PQCC-N8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY HVQCCN LCC8,.07SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 500 µm 1.6 mm 1.6 mm NXP SEMICONDUCTORS QFN 8 compliant NXP SOT902-3
MCP25020T-E/SL
Microchip Technology Inc
$1.0000 Yes Yes Not Recommended 8 YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Microchip
NRF52833-CJAA-R
Nordic Semiconductor
$1.0000 Not Recommended YES 3 V SoC CMOS 3.6 V 1.7 V S-PBGA-B75 105 °C -40 °C 75 PLASTIC/EPOXY VFBGA BGA75,9X9,14 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 350 µm BOTTOM 514 µm 3.175 mm 3.175 mm NORDIC SEMICONDUCTOR ASA WLCSP-75 unknown 8542.31.00.01 Nordic Semiconductor