Parametric results for: os81050ah-e1a-011007-v01 under Other uPs/uCs/Peripheral ICs

Filter Your Search

11 - 20 of 88,247 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MTCH6102T-I/SS
Microchip Technology Inc
$0.6753 Yes Not Recommended YES 3 V MICROPROCESSOR CIRCUIT CMOS 3.6 V 1.8 V INDUSTRIAL R-PDSO-G28 e3 2 85 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC 4 X 4 MM, 0.50 MM HEIGHT, PLASTIC, QFN-28 compliant 8542.31.00.01 Microchip
NT3H2211W0FHKH
NXP Semiconductors
$0.6932 Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V S-PQCC-N8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY HVQCCN LCC8,.07SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 500 µm 1.6 mm 1.6 mm NXP SEMICONDUCTORS compliant NXP QFN 8 SOT902-3
NT3H2211W0FTTJ
NXP Semiconductors
$0.6943 Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V S-PDSO-G8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.2 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS compliant 8542.32.00 NXP TSSOP 8 SOT505-1
MTCH6102T-I/MV
Microchip Technology Inc
$0.6968 Yes Not Recommended YES 3 V MICROPROCESSOR CIRCUIT CMOS 3.6 V 1.8 V INDUSTRIAL S-PQCC-N28 e3 1 85 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC 5.30 MM, PLASTIC, SSOP-28 compliant 8542.31.00.01 Microchip EAR99
CY8C6136BZI-F34
Infineon Technologies AG
$0.6984 Yes Active YES 1.8 V PROGRAMMABLE SoC CMOS 3.6 V 1.7 V S-PBGA-B124 e1 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 124 PLASTIC/EPOXY VFBGA BGA124,13X13,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1 mm 9 mm 9 mm INFINEON TECHNOLOGIES AG compliant Infineon
NT3H1201W0FHKH
NXP Semiconductors
$0.7145 Yes Obsolete YES MICROPROCESSOR CIRCUIT CMOS 3.6 V 1.7 V INDUSTRIAL S-PQCC-N8 1 95 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY QCCN SQUARE CHIP CARRIER NO LEAD QUAD 500 µm 1.6 mm 1.6 mm NXP SEMICONDUCTORS XQFN-8 compliant 8542.32.00.51 NXP QFN 8 SOT902-3 EAR99
ATECC608B-MAHDA-S
Microchip Technology Inc
$0.7246 Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS I2C 5.5 V 2 V INDUSTRIAL R-PDSO-N8 e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC UDFN-8 compliant Microchip
NT3H1101W0FHKH
NXP Semiconductors
$0.7520 Yes Obsolete YES MICROPROCESSOR CIRCUIT CMOS 3.6 V 1.7 V INDUSTRIAL S-PQCC-N8 1 95 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY QCCN SQUARE CHIP CARRIER NO LEAD QUAD 500 µm 1.6 mm 1.6 mm NXP SEMICONDUCTORS XQFN-8 compliant 8542.32.00 NXP QFN 8 SOT902-3
TEA1792T/N1,118
NXP Semiconductors
$0.7530 Yes Active YES 20 V R-PDSO-G8 Not Qualified 1 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL NXP SEMICONDUCTORS compliant NXP SOIC 8 SOT96-1
NT3H2211W0FT1X
NXP Semiconductors
$0.7770 Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V R-PDSO-G8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS compliant 8542.32.00 NXP SOIC 8 SOT96-1