Filter Your Search
11 - 20 of 88,247 results
![]() |
MTCH6102T-I/SS
Microchip Technology Inc
|
$0.6753 | Yes | Not Recommended | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G28 | e3 | 2 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, 0.50 MM HEIGHT, PLASTIC, QFN-28 | compliant | 8542.31.00.01 | Microchip | ||||||||
![]() |
NT3H2211W0FHKH
NXP Semiconductors
|
$0.6932 | Yes | Active | YES | 1.8 V | NFC CONTROLLER | CMOS | 3.6 V | 1.67 V | S-PQCC-N8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVQCCN | LCC8,.07SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NXP SEMICONDUCTORS | compliant | NXP | QFN | 8 | SOT902-3 | |||||||||
![]() |
NT3H2211W0FTTJ
NXP Semiconductors
|
$0.6943 | Yes | Active | YES | 1.8 V | NFC CONTROLLER | CMOS | 3.6 V | 1.67 V | S-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.2 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | compliant | 8542.32.00 | NXP | TSSOP | 8 | SOT505-1 | ||||||||
![]() |
MTCH6102T-I/MV
Microchip Technology Inc
|
$0.6968 | Yes | Not Recommended | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N28 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 5.30 MM, PLASTIC, SSOP-28 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||
|
CY8C6136BZI-F34
Infineon Technologies AG
|
$0.6984 | Yes | Active | YES | 1.8 V | PROGRAMMABLE SoC | CMOS | 3.6 V | 1.7 V | S-PBGA-B124 | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 124 | PLASTIC/EPOXY | VFBGA | BGA124,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||
![]() |
NT3H1201W0FHKH
NXP Semiconductors
|
$0.7145 | Yes | Obsolete | YES | MICROPROCESSOR CIRCUIT | CMOS | 3.6 V | 1.7 V | INDUSTRIAL | S-PQCC-N8 | 1 | 95 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | 500 µm | 1.6 mm | 1.6 mm | NXP SEMICONDUCTORS | XQFN-8 | compliant | 8542.32.00.51 | NXP | QFN | 8 | SOT902-3 | EAR99 | ||||||||||
|
ATECC608B-MAHDA-S
Microchip Technology Inc
|
$0.7246 | Yes | Active | YES | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | I2C | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | UDFN-8 | compliant | Microchip | |||||||||||
![]() |
NT3H1101W0FHKH
NXP Semiconductors
|
$0.7520 | Yes | Obsolete | YES | MICROPROCESSOR CIRCUIT | CMOS | 3.6 V | 1.7 V | INDUSTRIAL | S-PQCC-N8 | 1 | 95 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | 500 µm | 1.6 mm | 1.6 mm | NXP SEMICONDUCTORS | XQFN-8 | compliant | 8542.32.00 | NXP | QFN | 8 | SOT902-3 | |||||||||||
![]() |
TEA1792T/N1,118
NXP Semiconductors
|
$0.7530 | Yes | Active | YES | 20 V | R-PDSO-G8 | Not Qualified | 1 | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | compliant | NXP | SOIC | 8 | SOT96-1 | |||||||||||||||||||
![]() |
NT3H2211W0FT1X
NXP Semiconductors
|
$0.7770 | Yes | Active | YES | 1.8 V | NFC CONTROLLER | CMOS | 3.6 V | 1.67 V | R-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | compliant | 8542.32.00 | NXP | SOIC | 8 | SOT96-1 |