Filter Your Search
41 - 50 of 88,242 results
|
MTCH1060T-I/REB
Microchip Technology Inc
|
$0.9500 | Active | YES | 3.3 V | CAPACITIVE TOUCH SCREEN CONTROLLER | CMOS | 5.5 V | 2 V | S-PQCC-N20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | unknown | Microchip | ||||||||||||||||||
|
CY8C21534-24PVXIT
Infineon Technologies AG
|
$0.9750 | Yes | Active | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | SSOP-28 | ||||||||||||
|
ESP32-C3
Espressif Inc
|
$0.9806 | Contact Manufacturer | YES | 3.3 V | SoC | CMOS | ALSO HAVE PACKING METHOD TR, 7 INCH WITH 1000 QUANTITY | 3.6 V | 3 V | S-PQCC-N32 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD | unknown | Espressif Systems | QFN-32 | ||||||||||||||||||
|
CY8C20111-SX1I
Cypress Semiconductor
|
$0.9965 | Yes | Yes | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | ALSO OPERATES WITH SUPPLY OF 3.3V AND 2.7V NOMINAL | 2.5 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | compliant | SOIC-8 | SOIC | 8 | 8542.31.00.01 | ||||||
|
MCP25020T-E/SL
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOIC-14 | SOIC | 14 | 8542.39.00.01 | EAR99 | ||||||
|
MCP25055T-I/SL
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOIC-14 | SOIC | 14 | 8542.39.00.01 | EAR99 | ||||||
|
MCP25020T-I/SL
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOIC-14 | SOIC | 14 | 8542.39.00.01 | EAR99 | ||||||
|
MCP25025T-I/SL
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | compliant | SOIC-14 | SOIC | 14 | 8542.31.00.01 | ||||||||
|
MTCH1030T-E/MG
Microchip Technology Inc
|
$1.0100 | Active | YES | 3 V | CAPACITIVE TOUCH SCREEN CONTROLLER | CMOS | 5.5 V | 2 V | S-PQCC-N16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
TIR1000PS
Texas Instruments
|
$1.0212 | Yes | Yes | Active | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | CAN ALSO OPERATE AT 5V SUPPLY | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | PLASTIC, SO-8 | SOIC | 8 | 8542.39.00.01 | EAR99 |