Parametric results for: MTC-30621-L under Other uPs/uCs/Peripheral ICs

Filter Your Search

51 - 60 of 86,001 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MTCH1060T-E/REB
Microchip Technology Inc
$1.0700 Active YES 3.3 V CAPACITIVE TOUCH SCREEN CONTROLLER CMOS 5.5 V 2 V S-PQCC-N20 e3 125 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.12SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC unknown Microchip
MAX66250ESA+
Maxim Integrated Products
$1.0788 Yes Transferred CRYPTOGRAPHIC AUTHENTICATOR 1 MAXIM INTEGRATED PRODUCTS INC compliant
CC2543RHBR
Texas Instruments
$1.0948 Yes Yes Active YES 3 V MICROPROCESSOR CIRCUIT CMOS Frequency range : 2400-2480 MHz I2C; SPI; UART; USART 3.6 V 2 V INDUSTRIAL S-PQCC-N32 Not Qualified e4 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm TEXAS INSTRUMENTS INC compliant Texas Instruments QFN VQFN-32 32 5A992.C 8542.31.00.01
MFRC52202HN1,151
NXP Semiconductors
$1.0971 Yes Not Recommended YES MICROPROCESSOR CIRCUIT 100 mA OTHER S-PQCC-N32 Not Qualified 1 85 °C -25 °C 260 30 32 PLASTIC/EPOXY QCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD NXP SEMICONDUCTORS compliant NXP QFN 32 8542.39.00.01 SOT617-1
SLS32AIA010MKUSON10XTMA2
Infineon Technologies AG
$1.1033 Yes Active YES 3.3 V CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 1.62 V OTHER S-PDSO-N10 1 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 600 µm 3 mm 3 mm INFINEON TECHNOLOGIES AG compliant Infineon USON-10
TIR1000IPW
Texas Instruments
$1.1172 Yes Yes Active YES 3 V MICROPROCESSOR CIRCUIT CMOS CAN ALSO OPERATE AT 5V SUPPLY 3.3 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC compliant Texas Instruments SOIC GREEN, PLASTIC, TSSOP-8 8 EAR99 8542.39.00.01
RF430FRL154HCRGER
Texas Instruments
$1.1250 Yes Yes Active YES MICROPROCESSOR CIRCUIT CMOS IT REQUIRES 1.45V TO 1.65V LOW SUPPLY VOLTAGE I2C; SPI COMMERCIAL S-PQCC-N24 e4 2 70 °C 260 30 24 PLASTIC/EPOXY VQCCN SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC compliant Texas Instruments QFN-24 EAR99 8542.31.00.01
ATECC608B-RBHCZ-B
Microchip Technology Inc
$1.1300 Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 1-WIRE 5.5 V 2 V INDUSTRIAL R-XBCC-N3 85 °C -40 °C 3 UNSPECIFIED VBCC RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NO LEAD 2 mm BOTTOM 550 µm 2.5 mm 6.5 mm MICROCHIP TECHNOLOGY INC compliant Microchip PACAKGE-3
MTCH1060-E/SS
Microchip Technology Inc
$1.1300 Active YES 3.3 V CAPACITIVE TOUCH SCREEN CONTROLLER CMOS 5.5 V 2 V R-PDSO-G20 e3 125 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC unknown Microchip 8542.31.00.01
ATECC608B-RBHCZ-T
Microchip Technology Inc
$1.1300 Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 1-WIRE 5.5 V 2 V INDUSTRIAL R-XBCC-N3 85 °C -40 °C 3 UNSPECIFIED VBCC RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NO LEAD 2 mm BOTTOM 550 µm 2.5 mm 6.5 mm MICROCHIP TECHNOLOGY INC compliant Microchip PACAKGE-3