Parametric results for: CC2540F256RHAR under Other uPs/uCs/Peripheral ICs

Filter Your Search

41 - 50 of 88,141 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MTCH6102-I/MV
Microchip Technology Inc
$1.0000 Yes Not Recommended YES 3 V MICROPROCESSOR CIRCUIT CMOS 3.6 V 1.8 V INDUSTRIAL S-PQCC-N28 e3 1 85 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC 5.30 MM, PLASTIC, SSOP-28 compliant EAR99 8542.31.00.01 Microchip
MCP25020-E/SL
Microchip Technology Inc
$1.0000 Yes Yes Not Recommended 8 YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant EAR99 8542.39.00.01 Microchip SOIC 14
MCP25055-I/SL
Microchip Technology Inc
$1.0000 Yes Yes Not Recommended 8 YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant EAR99 8542.39.00.01 Microchip SOIC 14
MCP25025-I/SL
Microchip Technology Inc
$1.0000 Yes Yes Not Recommended 8 YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant EAR99 8542.39.00.01 Microchip SOIC 14
S32G234MABK0VUCT
NXP Semiconductors
$1.0000 Yes Obsolete SoC INDUSTRIAL 3 260 40 NXP SEMICONDUCTORS compliant
MCP25020T-I/SL
Microchip Technology Inc
$1.0000 Yes Yes Not Recommended 8 YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant EAR99 8542.39.00.01 Microchip SOIC 14
MCP25025T-I/SL
Microchip Technology Inc
$1.0000 Yes Yes Not Recommended 8 YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant 8542.31.00.01 SOIC 14
MC9328MXLDVM20
NXP Semiconductors
$1.0000 Yes Yes Obsolete YES 1.8 V SoC CMOS 1.9 V 1.7 V S-PBGA-B256 3 70 °C -30 °C 260 40 256 PLASTIC/EPOXY LFBGA BGA256,16X16,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.6 mm 14 mm 14 mm NXP SEMICONDUCTORS MAPBGA-256 unknown NXP
USB2641-HZH-02
Microchip Technology Inc
$1.0000 Yes Active 35 MBps 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS I2C; SMBUS; SPI; USB 300 mA 3.6 V 3 V OTHER S-PQCC-N48 Not Qualified 85 °C 48 PLASTIC/EPOXY HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
MC13213
NXP Semiconductors
$1.0000 Yes Obsolete YES 2.7 V MICROPROCESSOR CIRCUIT CMOS 3.4 V 2 V INDUSTRIAL S-PBGA-B71 Not Qualified e4 3 85 °C -40 °C 250 30 71 PLASTIC/EPOXY VFLGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Nickel/Gold (Ni/Au) BUTT 500 µm BOTTOM 1 mm 9 mm 9 mm NXP SEMICONDUCTORS 9 X 9 MM, 1 MM HEIGHT, LGA-71 compliant 3A991.A.2 8542.31.00.01 NXP