Filter Your Search
41 - 50 of 85,998 results
|
MCP25055T-I/SL
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MCP25055-I/SL
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MCP25020-E/SL
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MCP25025-I/SL
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MCP25020T-I/SL
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MC13213
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | YES | 2.7 V | MICROPROCESSOR CIRCUIT | CMOS | 3.4 V | 2 V | INDUSTRIAL | S-PBGA-N71 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 250 | 30 | 71 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | NO LEAD | 500 µm | BOTTOM | 1 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | 9 X 9 MM, 1 MM HEIGHT, LGA-71 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||
|
MCP25025T-I/SL
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-14 | 14 | compliant | 8542.31.00.01 | ||||||||
|
MTCH1030T-E/MG
Microchip Technology Inc
|
$1.0100 | Active | YES | 3 V | CAPACITIVE TOUCH SCREEN CONTROLLER | CMOS | 5.5 V | 2 V | S-PQCC-N16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MFRC52202HN1,151
NXP Semiconductors
|
$1.0250 | Yes | Not Recommended | YES | MICROPROCESSOR CIRCUIT | 100 mA | OTHER | S-PQCC-N32 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | QFN | 32 | compliant | 8542.39.00.01 | NXP | SOT617-1 | ||||||||||||||||
|
IS31IO7326-QFLS4-TR
Integrated Silicon Solution Inc
|
$1.0285 | Yes | Transferred | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 2.4 V | AUTOMOTIVE | S-XQCC-N24 | Not Qualified | 125 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 850 µm | 4 mm | 4 mm | INTEGRATED SILICON SOLUTION INC | QFN | 4 X 4 MM, LEAD FREE, QFN-24 | 24 | compliant | 8542.31.00.01 | Integrated Silicon Solution Inc. |