Parametric results for: CY8C22545-24AXI under Multifunction Peripherals

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cy8c2254524axi Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
CY8C22545-24AXIT
Cypress Semiconductor
$4.4713 Yes Yes Transferred 8 24.6 MHz 16384 1024 512 M8C 24 MHz 38 YES 5 V CMOS NO FLASH 12 mA 5.25 V 4.75 V INDUSTRIAL S-PQFP-G44 Not Qualified e4 3 85 °C -40 °C 260 20 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm CYPRESS SEMICONDUCTOR CORP QFP TQFP-44 44 compliant EAR99 8542.31.00.01
CY8C22545-24AXIT
Infineon Technologies AG
Check for Price Yes Active 8 24.6 MHz 16384 1024 512 M8C 24 MHz 38 YES 5 V CMOS NO FLASH 12 mA 5.25 V 4.75 V INDUSTRIAL S-PQFP-G44 Not Qualified e4 3 85 °C -40 °C 260 20 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm INFINEON TECHNOLOGIES AG TQFP-44 compliant Infineon
CY8C22545-24AXI
Cypress Semiconductor
$4.4074 Yes Transferred 8 24.6 MHz 16384 1024 512 M8C 24 MHz 38 YES 5 V CMOS NO FLASH 12 mA 5.25 V 4.75 V INDUSTRIAL S-PQFP-G44 Not Qualified e4 3 85 °C -40 °C 260 20 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm CYPRESS SEMICONDUCTOR CORP QFP TQFP-44 44 compliant EAR99 8542.31.00.01
CY8C22545-24AXI
Infineon Technologies AG
Check for Price Yes Active 8 24.6 MHz 16384 1024 512 M8C 24 MHz 38 YES 5 V CMOS NO FLASH 12 mA 5.25 V 4.75 V INDUSTRIAL S-PQFP-G44 Not Qualified e4 3 85 °C -40 °C 260 20 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm INFINEON TECHNOLOGIES AG TQFP-44 compliant Infineon