Filter Your Search
71 - 80 of 6,701 results
|
CY8C4145AZI-PS423
Cypress Semiconductor
|
$3.4171 | Yes | Transferred | MULTIFUNCTION PERIPHERAL | e3 | PURE TIN | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
CC3130RNMRGKR
Texas Instruments
|
$3.4970 | Yes | Yes | Active | YES | 3.3 V | RFSOC | CMOS | 3.6 V | 2.1 V | INDUSTRIAL | S-PQCC-N64 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | compliant | 5A992.C | 8542.31.00.01 | HVQCCN, LCC64,.35SQ,20 | 2020-08-16 | Texas Instruments | |||||||||||||||
|
CC1111F32RSP
Texas Instruments
|
$3.5987 | Yes | Yes | Active | YES | SoC | CMOS | OTHER | S-PQCC-N36 | Not Qualified | e4 | 3 | 85 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | compliant | 5A992.C | 8542.31.00.01 | QFN-36 | Texas Instruments | QFN | 36 | ||||||||||||||||||
|
CY8C6036BZI-F04
Cypress Semiconductor
|
$3.7100 | Yes | Obsolete | 128 | I2C; SPI; UART; USB | 100 MHz | 104 | YES | 1.8 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 3.6 V | 1.71 V | INDUSTRIAL | R-PBGA-B124 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 124 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||||
|
CY8C4145AZI-PS433
Infineon Technologies AG
|
$3.8300 | Yes | Active | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.8 V | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Pure Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | ||||||||||||||||||||
|
CY8C4145AZI-PS433
Cypress Semiconductor
|
$3.8500 | Yes | Transferred | MULTIFUNCTION PERIPHERAL | e3 | PURE TIN | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
SCH3221I-7U-TR
Microchip Technology Inc
|
$3.8800 | Yes | Active | IRDA; LPC; PCI; UART | 4 | 4 | 33 | YES | 3.3 V | CMOS | NO | 3.63 V | 2.97 V | INDUSTRIAL | S-PBGA-B64 | e1 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 800 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | WFBGA-64 | 2016-02-29 | |||||||||||||||||
|
CY8C24223A-24PVXIT
Infineon Technologies AG
|
$3.8977 | Yes | Active | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | SSOP-20 | Infineon | ||||||||||||||||
|
CY8C4146AZI-S433
Cypress Semiconductor
|
$3.9090 | Yes | Transferred | 4096 | I2C; IDE; IRDA; LIN; SPI; UART | 48 MHz | 36 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 6.85 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.28SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | PURE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | 2016-02-16 | |||||||||||||||
|
CY8C24223A-24PVXIT
Cypress Semiconductor
|
$3.9158 | Yes | Yes | Transferred | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.31.00.01 | SSOP-20 | SSOP | 20 |