Filter Your Search
61 - 70 of 6,701 results
|
CY8C4125AZI-M445
Infineon Technologies AG
|
$3.1609 | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | e4 | 3 | NOT SPECIFIED | NOT SPECIFIED | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | TQFP-64 | compliant | Infineon | ||||||||||||||||||||||||||||||||||||
|
CY8C4124LQI-443
Infineon Technologies AG
|
$3.1854 | Yes | Active | 2048 | I2C, I2S, SPI, UART | 24 MHz | 34 | YES | 1.8 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 7.2 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | HQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 6 mm | 6 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||
|
CY8C4124LQI-443
Cypress Semiconductor
|
$3.2027 | Yes | Transferred | 2048 | I2C, I2S, SPI, UART | 24 MHz | 34 | YES | 1.8 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 7.2 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 40 | UNSPECIFIED | HQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 600 µm | 6 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | QFN | 40 | 3A991.A.3 | 8542.31.00.01 | |||||||||
|
CY8C4146AZI-S423
Cypress Semiconductor
|
$3.2059 | Yes | Transferred | 4096 | I2C; IDE; IRDA; LIN; SPI; UART | 48 MHz | 36 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 6.85 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.28SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | PURE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | 2016-02-16 | ||||||||||||
|
CY8C4146LQI-S433
Cypress Semiconductor
|
$3.2311 | Yes | Transferred | 4096 | I2C; IDE; IRDA; LIN; SPI; UART | 48 MHz | 34 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 6.85 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N40 | e3 | 85 °C | -40 °C | 40 | UNSPECIFIED | HQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | PURE TIN | NO LEAD | 500 µm | QUAD | 600 µm | 6 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | 2016-02-16 | ||||||||||||
|
CY8C24123A-24SXI
Infineon Technologies AG
|
$3.2748 | Yes | Active | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | Infineon | 8542.31.00.01 | |||||||||||||
|
CY8C21434-24LTXI
Cypress Semiconductor
|
$3.3268 | Yes | Yes | Transferred | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN-32 | compliant | QFN | 32 | EAR99 | 8542.31.00.01 | ||||||||||
|
CY8C4125AZI-PS423
Infineon Technologies AG
|
$3.4004 | Yes | Active | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Pure Tin (Sn) | GULL WING | 500 µm | DUAL | 1.6 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | 8542.31.00.01 | ||||||||||||||||
|
CY8C4145AZI-PS423
Infineon Technologies AG
|
$3.4004 | Yes | Active | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.8 V | S-PQFP-G48 | e3 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Pure Tin (Sn) | GULL WING | 500 µm | DUAL | 1.6 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | 8542.31.00.01 | |||||||||||||||||
|
CY8C4125AZI-PS423
Cypress Semiconductor
|
$3.4171 | Yes | Transferred | 2048 | I2C; SPI; UART | 16 MHz | 38 | YES | 2.7 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | S-PDSO-G48 | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LSSOP | SQUARE | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | PURE TIN | GULL WING | 500 µm | DUAL | 1.6 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 |