Filter Your Search
41 - 50 of 6,712 results
|
CY8C4124LQI-443T
Infineon Technologies AG
|
$2.4481 | Yes | Active | YES | 1.8 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N56 | e4 | 3 | 105 °C | -40 °C | 56 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | TQFP-44 | compliant | Infineon | |||||||||||||||||||
|
CY8C4024FNI-S412T
Cypress Semiconductor
|
$2.4726 | Yes | Transferred | PROGRAMMABLE SoC | e1 | TIN SILVER COPPER | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
CY8C4124PVI-442
Infineon Technologies AG
|
$2.4857 | Yes | Active | YES | 1.8 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||
|
CY8C4146LQI-S433
Cypress Semiconductor
|
$2.5329 | Yes | Transferred | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N40 | 85 °C | -40 °C | 40 | UNSPECIFIED | HQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | PURE TIN | NO LEAD | 500 µm | QUAD | 600 µm | 6 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | 2016-02-16 | |||||||||||||||||||
|
CY8C4246LTI-DM405
Infineon Technologies AG
|
$2.5867 | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | e4 | 3 | NOT SPECIFIED | NOT SPECIFIED | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | QFN-68 | compliant | Infineon | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
CY8C21123-24SXIT
Cypress Semiconductor
|
$2.6327 | Yes | Yes | Transferred | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | EAR99 | 8542.31.00.01 | SOIC | 8 | ||||||||||
|
CY8C4245PVI-482
Infineon Technologies AG
|
$2.6382 | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | Not Qualified | e4 | 3 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||||||||||||||||||
|
XC7Z020-1CLG400C
AMD Xilinx
|
$2.6445 | Yes | Transferred | YES | 1 V | SoC | CMOS | 1.05 V | 950 mV | S-PBGA-B400 | e1 | 3 | 85 °C | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 1.6 mm | 17 mm | 17 mm | XILINX INC | CSBGA-400 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
CY8C4025AZI-S413T
Infineon Technologies AG
|
$2.7158 | Yes | Active | PROGRAMMABLE SoC | e3 | 3 | Pure Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||||||||||||||||||||||
|
CY8C4124LQI-443
Cypress Semiconductor
|
$2.7489 | Yes | Transferred | 2048 | I2C, I2S, SPI, UART | 24 MHz | 34 | YES | 1.8 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 7.2 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 40 | UNSPECIFIED | HQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 600 µm | 6 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | QFN | 40 |