Filter Your Search
31 - 40 of 6,701 results
|
CY8C4024LQI-S411T
Infineon Technologies AG
|
$2.3475 | Yes | Active | e4 | 3 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||||||||||||||
|
LPC47N217N-ABZJ
Microchip Technology Inc
|
$2.3600 | Yes | Active | PCI; ISA | 13 | YES | 3.3 V | CMOS | NO | S-XQCC-N56 | e3 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | 8 X 8 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, QFN-56 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
CY8C4125LQI-S423
Cypress Semiconductor
|
$2.3700 | Yes | Transferred | 2048 | I2C; IDE; IRDA; LIN; SPI; UART | 48 MHz | 34 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 6.85 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N40 | e3 | 85 °C | -40 °C | 40 | UNSPECIFIED | HQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | PURE TIN | NO LEAD | 500 µm | QUAD | 600 µm | 6 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | 2016-02-16 | ||||||||
|
CY8C4014PVI-422T
Infineon Technologies AG
|
$2.3700 | Yes | Active | 3 | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||||||||||||||||
|
CY8C4024FNI-S412T
Infineon Technologies AG
|
$2.3700 | Yes | Active | PSoC | e1 | 1 | NOT SPECIFIED | NOT SPECIFIED | Tin/Silver/Copper (Sn/Ag/Cu) | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||||||||||||||||
|
CY8C4045PVI-DS402
Cypress Semiconductor
|
$2.3800 | Yes | Transferred | 2048 | I2C; SPI; UART | MICROCONTROLLER, RISC | e4 | NICKEL PALLADIUM GOLD | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | 2017-06-01 | |||||||||||||||||||||||||||||||||
|
CY8C4024FNI-S412T
Cypress Semiconductor
|
$2.3800 | Yes | Transferred | e1 | TIN SILVER COPPER | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
CY8C4245PVI-DS402
Cypress Semiconductor
|
$2.3882 | Yes | Transferred | YES | 3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.8 V | R-PDSO-G28 | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | compliant | SSOP-28 | 3A991.A.3 | 8542.31.00.01 | 2017-06-01 | ||||||||||||||
|
CY8C4045LQI-S411
Cypress Semiconductor
|
$2.4101 | Yes | Transferred | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.8 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | PURE TIN | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | CYPRESS SEMICONDUCTOR CORP | compliant | QFN-24 | 3A991.A.3 | 8542.31.00.01 | 2016-02-16 | ||||||||||||||
|
CY8C4124PVI-432
Infineon Technologies AG
|
$2.5298 | Yes | Active | 2048 | I2C, I2S, SPI, UART | 24 MHz | 24 | YES | 1.8 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 7.2 mA | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |