Filter Your Search
21 - 30 of 6,712 results
|
CY8C4024LQI-S412
Cypress Semiconductor
|
$1.7707 | Yes | Transferred | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.8 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | PURE TIN | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN-32 | compliant | 3A991.A.3 | 8542.31.00.01 | 2016-02-16 | ||||||||||||||||||
|
CY8C4125LQI-S423
Cypress Semiconductor
|
$1.8168 | Yes | Transferred | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N40 | 85 °C | -40 °C | 40 | UNSPECIFIED | HQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | PURE TIN | NO LEAD | 500 µm | QUAD | 600 µm | 6 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | 2016-02-16 | |||||||||||||||||||
|
CY8C4014SXI-420T
Cypress Semiconductor
|
$1.8265 | Yes | Yes | Transferred | 1024 | I2C | 16 MHz | 5 | YES | 3.3 V | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||||||||||
|
CY8C4014LQI-421T
Infineon Technologies AG
|
$1.8481 | Yes | Active | PROGRAMMABLE SoC | 3 | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||||||||||||||||||||||||
|
CY8C4045LQI-S411
Cypress Semiconductor
|
$1.8887 | Yes | Transferred | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.8 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | PURE TIN | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | CYPRESS SEMICONDUCTOR CORP | QFN-24 | compliant | 3A991.A.3 | 8542.31.00.01 | 2016-02-16 | ||||||||||||||||||
|
CY8C4014SXI-421T
Cypress Semiconductor
|
$1.9436 | Yes | Yes | Transferred | 1024 | I2C | 16 MHz | 13 | YES | 3.3 V | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G16 | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-16 | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||||||||||
|
CY8C4124AZI-443
Infineon Technologies AG
|
$1.9773 | Yes | Active | YES | 1.8 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.28SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Pure Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||
|
CY8C21234-24SXI
Cypress Semiconductor
|
$2.0500 | Yes | Yes | Transferred | YES | 2.7 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 5.25 V | 2.4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.23 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-16 | compliant | EAR99 | 8542.31.00.01 | SOIC | 16 | ||||||||||
|
CY8C4124PVI-432
Cypress Semiconductor
|
$2.1308 | Yes | Transferred | 2048 | I2C, I2S, SPI, UART | 24 MHz | 24 | YES | 1.8 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 7.2 mA | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | SSOP | 28 | ||||||||||
|
CY8C4024FNI-S412T
Infineon Technologies AG
|
$2.1964 | Yes | Active | PSoC | e1 | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | INFINEON TECHNOLOGIES AG | compliant | Infineon |