Filter Your Search
11 - 20 of 6,701 results
|
CY8C20234-12SXI
Infineon Technologies AG
|
$1.6411 | Yes | Active | 8 | 12 MHz | 8192 | 512 | 512 | M8C | USB | 12 MHz | 13 | YES | 4.75 V | CMOS | IT ALSO OPERATES MINIMUM SUPPLY 2.4 V AT 750 KHZ | NO | FLASH | 2.5 mA | 5.25 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.72 mm | 3.8985 mm | 9.891 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant | Infineon | |||||||||
|
CY8C4013SXI-400T
Infineon Technologies AG
|
$1.7287 | Yes | Active | 3 | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||||||||||||||||||||||||||
|
CY8C4125LQI-483
Cypress Semiconductor
|
$1.7300 | Yes | Transferred | 2048 | I2C, I2S, SPI, UART | 24 MHz | 34 | YES | 1.8 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 7.2 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 40 | UNSPECIFIED | HQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 600 µm | 6 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | QFN | 40 | 3A991.A.3 | 8542.31.00.01 | |||||||||||||||
|
CY8C4024LQI-S401
Cypress Semiconductor
|
$1.7476 | Yes | Transferred | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.8 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | PURE TIN | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | CYPRESS SEMICONDUCTOR CORP | QFN-24 | compliant | 3A991.A.3 | 8542.31.00.01 | 2016-02-16 | ||||||||||||||||||||||||
|
CY8C4014SXI-420T
Infineon Technologies AG
|
$1.8112 | Yes | Active | 1024 | I2C | 16 MHz | 5 | YES | 3.3 V | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G8 | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | Infineon | |||||||||||||||||||
|
CY8C4014SXI-420T
Cypress Semiconductor
|
$1.8196 | Yes | Yes | Transferred | 1024 | I2C | 16 MHz | 5 | YES | 3.3 V | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||||||||||||||||
|
CY8C4024LQI-S401T
Infineon Technologies AG
|
$1.9200 | Yes | Active | e4 | 3 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||||||||||||||||||||||||
|
CY8C4014SXI-421T
Infineon Technologies AG
|
$1.9390 | Yes | Active | 1024 | I2C | 16 MHz | 13 | YES | 3.3 V | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G16 | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant | Infineon | |||||||||||||||||||
|
CY8C4014SXI-421T
Cypress Semiconductor
|
$1.9481 | Yes | Yes | Transferred | 1024 | I2C | 16 MHz | 13 | YES | 3.3 V | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G16 | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-16 | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||||||||||||||||
|
CY8C4124AZI-443
Infineon Technologies AG
|
$1.9773 | Yes | Active | 2048 | I2C, I2S, SPI, UART | 24 MHz | 36 | YES | 1.8 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 7.2 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.28SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Pure Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |