Filter Your Search
91 - 100 of 6,701 results
|
CY8C4245AXI-483
Infineon Technologies AG
|
$4.3015 | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | Not Qualified | e3 | 3 | 260 | 20 | Matte Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||||||||||||||||||||||||
|
CY8C4245AXI-483
Cypress Semiconductor
|
$4.3054 | Yes | Transferred | 2048 | I2C; IDE; IRDA; LIN; SPI; UART | 48 MHz | 36 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 3 | 13.8 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | compliant | QFP | 44 | 3A991.A.3 | 8542.31.00.01 | |||||||||||||||
|
CY8C27243-24PVXI
Cypress Semiconductor
|
$4.3300 | Yes | Yes | Transferred | 8 | 24 MHz | 16384 | 256 | 256 | M8C | I2C; USB | 24 MHz | 16 | YES | 5 V | CMOS | ALSO OPERATES AT 3V WITH 93KHZ | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | CYPRESS SEMICONDUCTOR CORP | compliant | SSOP | 20 | EAR99 | 8542.31.00.01 | 0.210 INCH, LEAD FREE, SSOP-20 | ||||||||
|
CY8C4245AZI-483
Infineon Technologies AG
|
$4.3472 | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | Pure Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||||||||||||||||||||||||||||
|
SIO1028-JZX-TR
Microchip Technology Inc
|
$4.3550 | Yes | Yes | Not Recommended | IRDA; LPC; PCI; UART | 24 | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | UART | NO | 3 | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N64 | 70 °C | TS 16949 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | QFN-64 | ||||||||||||||||||||||
|
CY8C4126AZI-M443
Infineon Technologies AG
|
$4.3882 | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | Pure Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | TQFP-48 | |||||||||||||||||||||||||||||||||||||||||||||
|
CY8C4245LQI-483T
Infineon Technologies AG
|
$4.4138 | Yes | Active | 3 | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CY7C60333-LTXC
Cypress Semiconductor
|
$4.4295 | Yes | Obsolete | 8 | 24.6 MHz | 8192 | 512 | 512 | M8C | I2C; USB | 12 MHz | 26 | YES | 3 V | CMOS | IT ALSO OPERATES AT 2.4V AT 93KHZ | NO | FLASH | 2 mA | 3.6 V | 2.7 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | unknown | QFN | 32 | 8542.39.00.01 | 5 X 5 MM, MO-220, QFN-32 | |||||||||||
|
CY8C4127AZI-S445
Cypress Semiconductor
|
$4.4700 | Yes | Transferred | MULTIFUNCTION PERIPHERAL | PURE TIN | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CY8C4128LQI-BL543
Cypress Semiconductor
|
$4.4953 | Yes | Transferred | 16384 | I2C; IRDA; SPI; UART | 38 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N56 | e3 | 85 °C | -40 °C | 56 | UNSPECIFIED | HQCCN | LCC56,.27SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | PURE TIN | NO LEAD | 400 µm | QUAD | 600 µm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.2 | 8542.31.00.01 | QFN-56 |