Filter Your Search
1 - 10 of 6,712 results
|
EFR32MG13P732F512IM32-D
Silicon Laboratories Inc
|
$0.7920 Buy | Yes | Active | YES | 3.3 V | SoC | CMOS | 3.8 V | 1.8 V | S-XQCC-N32 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN-32 | unknown | 8542.31.00.01 | 2019-06-14 | ||||||||||||||
|
MCIMX6Y0CVM05AA
NXP Semiconductors
|
$1.0000 Buy | Yes | Active | YES | SoC | CMOS | 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE | 1.5 V | 1.275 V | INDUSTRIAL | S-PBGA-B289 | 3 | 105 °C | -40 °C | 260 | 40 | 289 | PLASTIC/EPOXY | LFBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.32 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | MABGA-289 | compliant | 8542.31.00.01 | 2016-10-10 | 5A992 | NXP | |||||||||||
|
MCIMX6S1AVM08ACR
NXP Semiconductors
|
$1.0000 Buy | Yes | Yes | Not Recommended | SoC | e1 | 3 | 260 | 40 | Tin/Silver/Copper (Sn/Ag/Cu) | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 5A992.C | NXP | |||||||||||||||||||||||||||||||
|
MCIMX6S7CVM08AD
NXP Semiconductors
|
$1.0000 Buy | Yes | Active | YES | SoC | CMOS | 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE | 1.5 V | 1.275 V | INDUSTRIAL | S-PBGA-B624 | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | MABGA-624 | compliant | 8542.31.00.01 | 5A992.C | NXP | |||||||||||
|
MCIMX6Y0DVM05AA
NXP Semiconductors
|
$1.0000 Buy | Yes | Active | YES | SoC | CMOS | 1.5 V | 1.275 V | OTHER | S-PBGA-B289 | 3 | 95 °C | 260 | 40 | 289 | PLASTIC/EPOXY | LFBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.32 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | MAPBGA-289 | compliant | 8542.31.00.01 | 2016-10-10 | 5A992 | NXP | |||||||||||||
|
CY8C4014SXI-420
Infineon Technologies AG
|
$1.0483 Buy | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | e4 | 3 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||||||||||||
|
CY8C4014LQI-422T
Cypress Semiconductor
|
$1.1320 Buy | Yes | Yes | Transferred | 1024 | I2C | 16 MHz | 20 | YES | 3.3 V | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e4 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | CYPRESS SEMICONDUCTOR CORP | QFN-24 | compliant | 8542.31.00.01 | 3A991.A.3 | ||||||||||
|
CY8C4013LQI-411T
Infineon Technologies AG
|
$1.1418 Buy | Yes | Active | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N16 | e4 | 3 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | INFINEON TECHNOLOGIES AG | QFN-16 | compliant | Infineon | |||||||||||||||
|
CY8C4014LQI-421
Infineon Technologies AG
|
$1.2175 Buy | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | e4 | 3 | 260 | 30 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||||||||||||
|
CY8C4014PVI-422
Infineon Technologies AG
|
$1.2300 Buy | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | e4 | 3 | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | compliant | Infineon |