Filter Your Search
51 - 60 of 6,712 results
|
CY8C4124LQI-443T
Cypress Semiconductor
|
$2.7569 Buy | Yes | Yes | Transferred | 2048 | I2C; SPI; UART | 24 MHz | 34 | YES | 1.8 V | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N56 | e4 | 105 °C | -40 °C | 56 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NICKEL PALLADIUM GOLD | NO LEAD | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | TQFP-44 | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
CY8C24123A-24SXI
Infineon Technologies AG
|
$2.7747 Buy | Yes | Active | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | 8542.31.00.01 | Infineon | |||||||||||||||||||||||||
|
CY8C22345-24PVXA
Infineon Technologies AG
|
$2.8711 Buy | Yes | Obsolete | 8 | 24.6 MHz | 16384 | 1024 | 512 | M8C | I2C; USB | 24 MHz | 24 | YES | 5 V | CMOS | IT ALSO OPERATES AT 3V AT 93KHZ | NO | FLASH | 12 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INFINEON TECHNOLOGIES AG | 0.210 INCH, LEAD FREE, SSOP-28 | compliant | Infineon | ||||||||||||||
|
CY8C4014LQI-422
Infineon Technologies AG
|
$2.8761 Buy | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | e4 | 3 | 260 | 30 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SIO1028-JZX
Microchip Technology Inc
|
$2.9069 Buy | Yes | Yes | Not Recommended | IRDA; LPC; PCI; UART | 24 | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | UART | NO | 3 | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N64 | 70 °C | TS 16949 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||
|
CY8C21434-24LTXI
Cypress Semiconductor
|
$2.9280 Buy | Yes | Yes | Transferred | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN-32 | compliant | EAR99 | 8542.31.00.01 | QFN | 32 | ||||||||||||||||||||||
|
CY8C4146AZI-S423
Cypress Semiconductor
|
$2.9304 Buy | Yes | Transferred | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.28SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | PURE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | 2016-02-16 | |||||||||||||||||||||||||||||||
|
CY8C4125AZI-PS423
Infineon Technologies AG
|
$2.9843 Buy | Yes | Active | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Pure Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | ||||||||||||||||||||||||||||||
|
CY8C4145AZI-PS423
Infineon Technologies AG
|
$2.9843 Buy | Yes | Active | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.8 V | S-PQFP-G48 | e3 | 3 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Pure Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | |||||||||||||||||||||||||||||||
|
SCH3221-7U
Microchip Technology Inc
|
$3.0150 Buy | Yes | Active | IRDA; LPC; PCI; UART | 4 | 4 | 33 | YES | 3.3 V | CMOS | NO | 3.63 V | 2.97 V | COMMERCIAL | S-PBGA-B64 | e1 | 70 °C | TS 16949 | 64 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 800 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | WFBGA-64 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2016-02-29 |