Parametric results for: cy8c24423a-24lfxi under Multifunction Peripherals

Filter Your Search

41 - 50 of 6,701 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CY8C21223-24LGXI
Cypress Semiconductor
$2.5832 Yes Obsolete YES 5 V PROGRAMMABLE SoC CMOS ALSO OPERATES AT 2.7V AND 3.3V SUPPLY 5.25 V 4.75 V INDUSTRIAL S-XQCC-N16 Not Qualified e4 3 85 °C -40 °C 260 20 16 UNSPECIFIED VQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 3 mm 3 mm CYPRESS SEMICONDUCTOR CORP QFN COL-16 16 compliant 8542.31.00.01
CY8C4246LTI-DM405
Infineon Technologies AG
$2.5867 Yes Active PROGRAMMABLE SoC INDUSTRIAL e4 3 NOT SPECIFIED NOT SPECIFIED Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG QFN-68 compliant 8542.31.00.01 Infineon
CY8C4248LQI-BL583
Cypress Semiconductor
$2.6060 Yes Transferred 16384 I2C; IRDA; SPI; UART 38 YES 3.3 V MULTIFUNCTION PERIPHERAL CMOS NO 5.5 V 1.71 V INDUSTRIAL S-XQCC-N56 e3 85 °C -40 °C 56 UNSPECIFIED HQCCN LCC56,.27SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG PURE TIN NO LEAD 400 µm QUAD 600 µm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP QFN-56 compliant 8542.31.00.01 3A991.A.2
XC7Z020-1CLG400C
AMD Xilinx
$2.6445 Yes Transferred YES 1 V SoC CMOS 1.05 V 950 mV S-PBGA-B400 e1 3 85 °C 400 PLASTIC/EPOXY LFBGA BGA400,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 1.6 mm 17 mm 17 mm XILINX INC CSBGA-400 compliant 8542.39.00.01 EAR99
CY8C21123-24SXIT
Cypress Semiconductor
$2.6714 Yes Yes Transferred YES 5 V PROGRAMMABLE SoC CMOS ALSO OPERATES AT 2.7V AND 3.3V SUPPLY 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP SOIC SOIC-8 8 compliant 8542.31.00.01 EAR99
CY8C4124PVI-442
Infineon Technologies AG
$2.6752 Yes Active 2048 I2C, I2S, SPI, UART 24 MHz 24 YES 1.8 V MULTIFUNCTION PERIPHERAL CMOS NO 7.2 mA 5.5 V 1.71 V INDUSTRIAL R-PDSO-G28 Not Qualified e4 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm INFINEON TECHNOLOGIES AG compliant Infineon
CY8C4025AZI-S413T
Infineon Technologies AG
$2.7467 Yes Active e3 3 NOT SPECIFIED NOT SPECIFIED Pure Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon
CY8C4124LQI-443T
Infineon Technologies AG
$2.7881 Yes Active 2048 I2C; SPI; UART 24 MHz 34 YES 1.8 V CMOS NO 5.5 V 1.71 V INDUSTRIAL S-XQCC-N56 e4 3 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 UNSPECIFIED HQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 800 µm QUAD 1.6 mm 10 mm 10 mm INFINEON TECHNOLOGIES AG TQFP-44 compliant Infineon
CY8C4124LQI-443T
Cypress Semiconductor
$2.8008 Yes Yes Transferred 2048 I2C; SPI; UART 24 MHz 34 YES 1.8 V CMOS NO 5.5 V 1.71 V INDUSTRIAL S-XQCC-N56 e4 105 °C -40 °C 56 UNSPECIFIED HQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG NICKEL PALLADIUM GOLD NO LEAD 800 µm QUAD 1.6 mm 10 mm 10 mm CYPRESS SEMICONDUCTOR CORP TQFP-44 compliant 8542.31.00.01 3A991.A.3
CY8C22345-24PVXA
Infineon Technologies AG
$2.8711 Yes Obsolete 8 24.6 MHz 16384 1024 512 M8C I2C; USB 24 MHz 24 YES 5 V CMOS IT ALSO OPERATES AT 3V AT 93KHZ NO FLASH 12 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G28 Not Qualified e4 3 85 °C -40 °C 260 AEC-Q100 20 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm INFINEON TECHNOLOGIES AG 0.210 INCH, LEAD FREE, SSOP-28 compliant Infineon