Filter Your Search
41 - 50 of 81,657 results
|
S9S08RNA8W2MTG
NXP Semiconductors
|
$2.4919 | Yes | Active | 8 | 20 MHz | 8192 | 2048 | S9S08 | 20 MHz | 12 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
S9S08RN8W2MTG
NXP Semiconductors
|
$2.4919 | Yes | Active | 8 | 20 MHz | 2048 | 20 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 8 | 1 | 8 | 14 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | , | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||
|
S9S08RNA16W2VLC
NXP Semiconductors
|
$2.5650 | Yes | Active | 8 | 20 MHz | 16384 | 2048 | S9S08 | 20 MHz | 26 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | S-PQFP-G32 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LFQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | , | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
EFR32MG22C224F512GN32-C
Silicon Laboratories Inc
|
$2.5677 | Yes | Active | SoC | e4 | 2 | 260 | 40 | TFQFP | NICKEL PALLADIUM GOLD | SILICON LABORATORIES INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
S9S08RNA8W2VTGR
NXP Semiconductors
|
$2.5800 | Yes | Active | 8 | 20 MHz | 8192 | 2048 | S9S08 | 20 MHz | 12 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | R-PDSO-G16 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | , | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
S9S08RNA8W2CLF
NXP Semiconductors
|
$2.6400 | Yes | Active | 8 | 20 MHz | 8192 | 2048 | S9S08 | 20 MHz | 39 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | , | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
S9S08RNA16W2MTGR
NXP Semiconductors
|
$2.6400 | Yes | Active | 8 | 20 MHz | 16384 | 2048 | S9S08 | 20 MHz | 12 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
S9S08RN16W2VTG
NXP Semiconductors
|
$2.6497 | Yes | Active | 8 | 20 MHz | 16384 | 2048 | S9S08 | 20 MHz | 12 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | R-PDSO-G16 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | , | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
S9S08RNA8W2VTJ
NXP Semiconductors
|
$2.6497 | Yes | Active | 8 | 20 MHz | 8192 | 2048 | S9S08 | 20 MHz | 16 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | R-PDSO-G20 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
S9S08RNA16W2VTJ
NXP Semiconductors
|
$2.6730 | Yes | Active | 8 | 20 MHz | 16384 | 2048 | S9S08 | 20 MHz | 16 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | R-PDSO-G20 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 |