Parametric results for: MC7448VU1267ND under Microprocessors

Filter Your Search

21 - 30 of 81,658 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATSAMA5D31A-CFUR
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 32 536 MHz 131072 16 26 48 MHz YES 1.2 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 39 1 10 8 1.32 V 1.08 V INDUSTRIAL S-PBGA-B324 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 324 PLASTIC/EPOXY TFBGA BGA324,22X22,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC TFBGA, BGA324,22X22,20 compliant 5A992.C 8542.31.00.01 Microchip
MPC8314CVRAFDA
NXP Semiconductors
$1.0000 Buy Yes Not Recommended 32 333 MHz 66.67 MHz YES 1 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1.05 V 950 mV INDUSTRIAL S-PBGA-B620 Not Qualified e2 3 105 °C -40 °C 260 40 620 PLASTIC/EPOXY HBGA BGA620,28X28,40 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.46 mm 29 mm 29 mm NXP SEMICONDUCTORS 29 X 29 MM, 2.23 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGA-620 compliant 3A991.A.2 8542.31.00.01 NXP
MCF5471ZP200
NXP Semiconductors
$1.0000 Buy No Not Recommended 32 200 MHz 32 32 66.66 MHz YES 1.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.58 V 1.43 V COMMERCIAL S-PBGA-B388 Not Qualified e0 3 70 °C 260 40 388 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm NXP SEMICONDUCTORS 27 X 27 MM, MS-034AAL-1, PBGA-388 unknown 5A002.A.1 8542.31.00.01 NXP
SAM9X60D6KT-I/4GB
Microchip Technology Inc
$1.0000 Buy Active 600 MHz 69632 16 6 50 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS 64-Mbit DDR2--SDRAM AVAILABLE YES FIXED POINT YES YES 16 8 1.9 V 1.7 V INDUSTRIAL S-PBGA-B196 e1 3 85 °C -40 °C 260 30 196 PLASTIC/EPOXY TFBGA BGA196,16X16,25 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1.2 mm 11 mm 11 mm MICROCHIP TECHNOLOGY INC TFBGA-196 compliant 5A992.C 8542.31.00.01 Microchip 2019-09-23
MPC8270ZQMIBA
NXP Semiconductors
$1.0000 Buy No Not Recommended 32 66.67 MHz 64 32 266 MHz YES 1.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES NO 1.6 V 1.45 V COMMERCIAL S-PBGA-B516 Not Qualified e0 3 70 °C 245 30 516 PLASTIC/EPOXY BGA BGA516,26X26,40 SQUARE GRID ARRAY Tin/Lead/Silver (Sn/Pb/Ag) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm NXP SEMICONDUCTORS 27 X 27 MM, 1 MM PITCH, PLASTIC, FBGA-516 not_compliant 3A991.A.2 8542.31.00.01 NXP
ATSAMA5D27C-LD1G-CUR
Microchip Technology Inc
$1.0000 Buy Active 16 500 MHz 32768 24 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 51 1 32 1.9 V 1.7 V INDUSTRIAL S-PBGA-B361 85 °C -40 °C 361 PLASTIC/EPOXY TFBGA BGA361,19X19,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 16 mm 16 mm MICROCHIP TECHNOLOGY INC TFBGA-361 compliant 5A992.C 8542.31.00.01 Microchip 2018-12-14
SAM9X70T-I/4PB
Microchip Technology Inc
$1.0000 Buy Active 32 800 MHz 69632 16 23 50 MHz YES MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 16 1 13 8 3 mA 1.21 V 1.14 V S-PBGA-B240 85 °C -40 °C 240 PLASTIC/EPOXY LFBGA BGA240,16X16,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 650 µm BOTTOM MICROCHIP TECHNOLOGY INC unknown 3A991.A.2 8542.31.00.01 Microchip
SPC5200CBV400B
NXP Semiconductors
$1.0000 Buy No Not Recommended 32 400 MHz 32 32 66 MHz YES 1.5 V MICROPROCESSOR CMOS ALSO REQUIRES 3.3V SUPPLY YES FLOATING POINT YES YES 1.58 V 1.42 V INDUSTRIAL S-PBGA-B272 Not Qualified e0 3 85 °C -40 °C 245 AEC-Q100 30 272 PLASTIC/EPOXY BGA BGA272,20X20,50 SQUARE GRID ARRAY Tin/Lead/Silver (Sn/Pb/Ag) BALL 1.27 mm BOTTOM 2.65 mm 27 mm 27 mm NXP SEMICONDUCTORS 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 not_compliant 3A991.A.2 8542.31.00.01 NXP
MCIMX6S5EVM10AB
NXP Semiconductors
$1.0000 Buy Yes Not Recommended YES SoC CMOS 1.5 V 1.35 V OTHER S-PBGA-B624 e1 3 105 °C -20 °C 260 40 624 PLASTIC/EPOXY LFBGA BGA624,25X25,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.6 mm 21 mm 21 mm NXP SEMICONDUCTORS MABGA-624 compliant 5A992.C 8542.31.00.01 NXP
MCF52277CVM160
NXP Semiconductors
$1.0000 Buy Yes Not Recommended 32 166.67 MHz 32 24 66.67 MHz YES 1.5 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES NO 700 µA 1.6 V 1.4 V INDUSTRIAL S-PBGA-B196 Not Qualified e1 3 85 °C -40 °C 260 40 196 PLASTIC/EPOXY LFBGA BGA196,14X14,40 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.7 mm 15 mm 15 mm NXP SEMICONDUCTORS 15 X 15 MM, ROHS COMPLIANT, MAPBGA-196 compliant 3A991.A.2 8542.31.00.01