Filter Your Search
21 - 30 of 81,658 results
|
MCF5471ZP200
NXP Semiconductors
|
$1.0000 | No | Not Recommended | 32 | 200 MHz | 32 | 32 | 66.66 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.58 V | 1.43 V | COMMERCIAL | S-PBGA-B388 | Not Qualified | e0 | 3 | 70 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, MS-034AAL-1, PBGA-388 | unknown | 5A002.A.1 | 8542.31.00.01 | |||||||||||||
|
SAM9X60D6KT-I/4GB
Microchip Technology Inc
|
$1.0000 | Active | 600 MHz | 69632 | 16 | 6 | 50 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | 64-Mbit DDR2--SDRAM AVAILABLE | YES | FIXED POINT | YES | YES | 16 | 8 | 1.9 V | 1.7 V | INDUSTRIAL | R-PBGA-B196 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 196 | PLASTIC/EPOXY | TFBGA | BGA196,16X16,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | MICROCHIP TECHNOLOGY INC | TFBGA-196 | compliant | 5A992.C | 8542.31.00.01 | 2019-09-23 | Microchip | ||||||||
|
MCIMX6S5EVM10AB
NXP Semiconductors
|
$1.0000 | Yes | Not Recommended | YES | SoC | CMOS | 1.5 V | 1.35 V | OTHER | S-PBGA-B624 | e1 | 3 | 105 °C | -20 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | MABGA-624 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||||||||||||
|
ATSAMA5D27C-LD1G-CUR
Microchip Technology Inc
|
$1.0000 | Active | 16 | 500 MHz | 32768 | 24 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 51 | 1 | 32 | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-G361 | 85 °C | -40 °C | 361 | PLASTIC/EPOXY | TFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 16 mm | 16 mm | MICROCHIP TECHNOLOGY INC | TFBGA-361 | compliant | 5A992.C | 8542.31.00.01 | 2018-12-14 | Microchip | ||||||||||||||
|
SAM9X70T-I/4PB
Microchip Technology Inc
|
$1.0000 | Active | 32 | 800 MHz | 69632 | 16 | 23 | 50 MHz | YES | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 16 | 1 | 13 | 8 | 3 mA | 1.21 V | 1.14 V | S-PBGA-B240 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | LFBGA | BGA240,16X16,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | MICROCHIP TECHNOLOGY INC | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
MIMXRT1051CVL5B
NXP Semiconductors
|
$1.0000 | Yes | Active | YES | SoC | CMOS | 1.26 V | 1.15 V | INDUSTRIAL | S-PBGA-B196 | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LFBGA | BGA196,14X14,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.43 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | MABGA-196 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||||||||||||
|
MCF5274VM166
NXP Semiconductors
|
$1.0000 | Yes | Not Recommended | 32 | 166 MHz | 32 | 24 | 83 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, MAPBGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MPC8306SVMADDCA
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | 32 | 266 MHz | 66.67 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B369 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 369 | PLASTIC/EPOXY | LFBGA | BGA369,23X23,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.61 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-369 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||
|
MIMXRT555SFFOCR
NXP Semiconductors
|
$1.0000 | Yes | Active | MICROPROCESSOR, RISC | 3 | 260 | 40 | NXP SEMICONDUCTORS | compliant | NXP | ||||||||||||||||||||||||||||||||||||||||||||||
|
SAM9X60D5MT-I/4FB
Microchip Technology Inc
|
$1.0000 | Active | 600 MHz | 69632 | 16 | 6 | 50 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | 512-Mbit DDR2--SDRAM AVAILABLE | YES | FIXED POINT | YES | YES | 16 | 8 | 1.9 V | 1.7 V | INDUSTRIAL | R-PBGA-B233 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 233 | PLASTIC/EPOXY | TFBGA | BGA233,17X17,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TFBGA-233 | compliant | 5A992.C | 8542.31.00.01 | 2019-09-23 | Microchip |