Parametric results for: z8s180-33 under Microprocessors

Filter Your Search

11 - 20 of 81,658 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCF5485CZP200
NXP Semiconductors
$1.0000 No Not Recommended 32 200 MHz 66.67 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 3.6 V 3 V INDUSTRIAL S-PBGA-B388 Not Qualified e0 3 85 °C -40 °C 260 40 388 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm NXP SEMICONDUCTORS 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388 unknown 5A002.A.1 8542.31.00.01 NXP
ATSAMA5D27C-D5M-CUR
Microchip Technology Inc
$1.0000 Active 16 500 MHz 65536 24 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 51 1 16 1.9 V 1.7 V INDUSTRIAL S-PBGA-B289 85 °C -40 °C 289 PLASTIC/EPOXY TFBGA BGA289,17X17,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TFBGA-289 compliant 5A992.C 8542.31.00.01 Microchip 2017-09-07
ATSAMA5D35A-CNR
Microchip Technology Inc
$1.0000 Yes Yes Active 32 536 MHz 131072 16 26 48 MHz YES 1.2 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 39 1 10 8 1.32 V 1.08 V INDUSTRIAL S-PBGA-B324 Not Qualified e1 105 °C -40 °C 324 PLASTIC/EPOXY LFBGA BGA324,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm MICROCHIP TECHNOLOGY INC LFBGA, BGA324,18X18,32 compliant 5A992.C 8542.31.00.01 Microchip
MPC8308CVMAFDA
NXP Semiconductors
$1.0000 Yes Obsolete 32 333 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 4 1.05 V 950 mV INDUSTRIAL S-PBGA-B473 Not Qualified e2 3 105 °C -40 °C 260 40 473 PLASTIC/EPOXY LFBGA BGA473,23X23,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver (Sn/Ag) BALL 800 µm BOTTOM 1.54 mm 19 mm 19 mm NXP SEMICONDUCTORS LFBGA, BGA473,23X23,32 compliant 3A991.A.2 8542.31.00.01 NXP
ATSAMA5D27C-CUR
Microchip Technology Inc
$1.0000 Active 32 500 MHz 131072 16 26 24 MHz YES 1.25 V MICROPROCESSOR, RISC CMOS ALSO OPERATES WITH 1.2V NOM @ 400 MHZ SPEED YES FLOATING POINT YES YES 32 1 8 1.32 V 1.2 V INDUSTRIAL S-PBGA-B289 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 289 PLASTIC/EPOXY LFBGA BGA289,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC LFBGA, BGA289,17X17,32 compliant 5A992.C 8542.31.00.01 Microchip 2017-05-22
ATSAMA5D27C-D1G-CUR
Microchip Technology Inc
$1.0000 Active 16 500 MHz 65536 24 MHz YES 1.2 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 51 1 16 1.3 V 1.14 V INDUSTRIAL S-PBGA-B289 85 °C -40 °C 289 PLASTIC/EPOXY TFBGA BGA289,17X17,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TFBGA-289 compliant 5A992.C 8542.31.00.01 Microchip 2017-07-24
ATSAMA5D33A-CUR
Microchip Technology Inc
$1.0000 Yes Yes Active 32 536 MHz 131072 16 26 48 MHz YES 1.2 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 39 1 10 8 1.32 V 1.08 V INDUSTRIAL S-PBGA-B324 Not Qualified e1 85 °C -40 °C 324 PLASTIC/EPOXY LFBGA BGA324,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm MICROCHIP TECHNOLOGY INC LFBGA, BGA324,18X18,32 compliant 5A992.C 8542.31.00.01 Microchip
MCF5471ZP200
NXP Semiconductors
$1.0000 No Not Recommended 32 200 MHz 32 32 66.66 MHz YES 1.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.58 V 1.43 V COMMERCIAL S-PBGA-B388 Not Qualified e0 3 70 °C 260 40 388 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm NXP SEMICONDUCTORS 27 X 27 MM, MS-034AAL-1, PBGA-388 unknown 5A002.A.1 8542.31.00.01
ATSAMA5D27C-LD2G-CUR
Microchip Technology Inc
$1.0000 Active 16 500 MHz 32768 24 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 51 1 32 1.9 V 1.7 V INDUSTRIAL S-PBGA-G361 85 °C -40 °C 361 PLASTIC/EPOXY TFBGA BGA361,19X19,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 16 mm 16 mm MICROCHIP TECHNOLOGY INC TFBGA-361 compliant 5A992.C 8542.31.00.01 Microchip 2018-12-14
MPC852TVR50A
NXP Semiconductors
$1.0000 Yes Obsolete 32 50 MHz 32 32 66 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES YES 1.9 V 1.7 V S-PBGA-B256 Not Qualified e1 3 245 30 256 PLASTIC/EPOXY BGA BGA256,16X16,50 SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 2.54 mm 23 mm 23 mm NXP SEMICONDUCTORS PLASTIC, BGA-256 compliant 3A991.A.2 8542.31.00.01 NXP