Parametric results for: OMAP3530%20EVM under Microprocessors

Filter Your Search

31 - 40 of 81,787 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC9S08PT8VWJ
NXP Semiconductors
$2.1183 Yes Not Recommended 8 20 MHz 8192 2048 HCS08 20 MHz YES 5 V MICROPROCESSOR, RISC CMOS NO FIXED POINT NO YES FLASH 14 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 105 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL NXP SEMICONDUCTORS SOIC-20 compliant 3A991.A.2 8542.31.00.01 NXP
MC9S08PT16VLC
NXP Semiconductors
$2.1650 Yes Not Recommended 8 20 MHz 16384 2048 HCS08 20 MHz YES 5 V MICROPROCESSOR, RISC CMOS NO FIXED POINT NO YES FLASH 14 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY QFP QFP32,.35SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD NXP SEMICONDUCTORS LQFP-32 compliant 3A991.A.2 8542.31.00.01 NXP
AT97SC3205-H3M4200B
Microchip Technology Inc
$2.1891 Yes Yes Active 8 YES 3.3 V CRYPTOGRAPHIC AUTHENTICATOR CMOS NO FIXED POINT YES S-XQCC-N32 85 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC VQFN-32 compliant 5A992.C 8542.31.00.01 Microchip
AT91SAM9G20B-CU-999
Microchip Technology Inc
$2.2096 Active 32 400 MHz 32768 32 26 50 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 24 3 1 8 1.1 V 900 mV INDUSTRIAL S-PBGA-B217 85 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 217 PLASTIC/EPOXY LFBGA BGA217,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm MICROCHIP TECHNOLOGY INC LFBGA, BGA217,17X17,32 compliant 3A991.A.2 8542.31.00.01 Microchip
I91361RI
Nuvoton Technology Corp
$2.3022 Yes Obsolete NUVOTON TECHNOLOGY CORP compliant 8542.31.00.01
S9S08RNA8W2VTG
NXP Semiconductors
$2.3101 Yes Active 8 20 MHz 8192 2048 S9S08 20 MHz 12 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V R-PDSO-G16 e3 3 105 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS , compliant 3A991.A.2 8542.31.00.01
EFR32FG22C121F512GM32-C
Silicon Laboratories Inc
$2.3597 Active MICROPROCESSOR, RISC SILICON LABORATORIES INC unknown 8542.31.00.01 Silicon Labs
S9S08RNA8W2CTJ
NXP Semiconductors
$2.4075 Yes Active 8 20 MHz 8192 2048 S9S08 20 MHz 16 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V R-PDSO-G20 e3 3 85 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP-20 compliant 3A991.A.2 8542.31.00.01
S9S08RNA8W2MTG
NXP Semiconductors
$2.4275 Yes Active 8 20 MHz 8192 2048 S9S08 20 MHz 12 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V R-PDSO-G16 e3 3 125 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP-16 compliant 3A991.A.2 8542.31.00.01 NXP
S9S08RN8W2MTG
NXP Semiconductors
$2.4275 Yes Active 8 20 MHz 2048 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 8 1 8 14 mA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G16 e3 3 125 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS , compliant 3A991.A.2 8542.31.00.01 NXP