Parametric results for: MPC740A under Microprocessors

Filter Your Search

41 - 50 of 81,658 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EFR32FG22C121F512GM32-C
Silicon Laboratories Inc
$2.4106 Active MICROPROCESSOR, RISC SILICON LABORATORIES INC unknown 8542.31.00.01 Silicon Labs
MC9S08PT16VLD
NXP Semiconductors
$2.4350 Yes Not Recommended 8 20 MHz 16384 2048 HCS08 20 MHz YES 5 V MICROPROCESSOR, RISC CMOS NO FIXED POINT NO YES FLASH 14 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 105 °C -40 °C 260 40 44 PLASTIC/EPOXY QFP QFP44,.47SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD NXP SEMICONDUCTORS compliant 8542.31.00.01 NXP LQFP-44 3A991.A.2
S9S08RNA16W2VTGR
NXP Semiconductors
$2.4800 Yes Active 8 20 MHz 16384 2048 S9S08 20 MHz 12 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V R-PDSO-G16 e3 3 105 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS compliant 8542.31.00.01 NXP , 3A991.A.2
S9S08RNA8W2MTG
NXP Semiconductors
$2.4919 Yes Active 8 20 MHz 8192 2048 S9S08 20 MHz 12 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V R-PDSO-G16 e3 3 125 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS compliant 8542.31.00.01 NXP TSSOP-16 3A991.A.2
S9S08RN8W2MTG
NXP Semiconductors
$2.4919 Yes Active 8 20 MHz 2048 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 8 1 8 14 mA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G16 e3 3 125 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS compliant 8542.31.00.01 NXP , 3A991.A.2
S9S08RNA16W2VLC
NXP Semiconductors
$2.5650 Yes Active 8 20 MHz 16384 2048 S9S08 20 MHz 26 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V S-PQFP-G32 e3 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY LFQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS compliant 8542.31.00.01 , 3A991.A.2
S9S08RNA8W2VTGR
NXP Semiconductors
$2.5800 Yes Active 8 20 MHz 8192 2048 S9S08 20 MHz 12 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V R-PDSO-G16 e3 3 105 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS compliant 8542.31.00.01 , 3A991.A.2
S9S08RNA8W2CLF
NXP Semiconductors
$2.6400 Yes Active 8 20 MHz 8192 2048 S9S08 20 MHz 39 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V S-PQFP-G48 e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS compliant 8542.31.00.01 , 3A991.A.2
S9S08RNA16W2MTGR
NXP Semiconductors
$2.6400 Yes Active 8 20 MHz 16384 2048 S9S08 20 MHz 12 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V R-PDSO-G16 e3 3 125 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS unknown 8542.31.00.01 , 3A991.A.2
S9S08RN16W2VTG
NXP Semiconductors
$2.6497 Yes Active 8 20 MHz 16384 2048 S9S08 20 MHz 12 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V R-PDSO-G16 e3 3 105 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS compliant 8542.31.00.01 , 3A991.A.2