Filter Your Search
21 - 30 of 81,869 results
![]() |
AT97SC3205-H3M4500B
Microchip Technology Inc
|
$1.4172 | Yes | Yes | Active | 8 | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | NO | FIXED POINT | YES | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||||||||||||
|
MC9S08PT8VTJ
NXP Semiconductors
|
$1.5136 | Yes | Not Recommended | 8 | 20 MHz | 8192 | 2048 | HCS08 | YES | MICROPROCESSOR, RISC | CMOS | FLASH | 14 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||
![]() |
AT97SC3204-X2A16-00
Microchip Technology Inc
|
$1.6203 | Yes | Yes | Not Recommended | 8 | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | FIXED POINT | NO | NO | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | MICROCHIP TECHNOLOGY INC | TSSOP-28 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||||||||||
|
MC9S08PT8VTG
NXP Semiconductors
|
$1.6500 | Yes | Not Recommended | 8 | 20 MHz | 8192 | 2048 | HCS08 | YES | MICROPROCESSOR, RISC | CMOS | FLASH | 14 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||
![]() |
AT97SC3204T-U2A17-00
Microchip Technology Inc
|
$1.7228 | Yes | Yes | Active | 8 | 33 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | NO | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | MICROCHIP TECHNOLOGY INC | TSSOP-28 | compliant | 5A992.C | 8542.31.00.01 | ||||||||||||||||||
|
DS28S60Q+
Maxim Integrated Products
|
$1.7932 | Yes | Transferred | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 3.63 V | 1.62 V | INDUSTRIAL | S-XDSO-N12 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | TDFN-12 | compliant | 8542.31.00.01 | 2020-06-18 | ||||||||||||||||||
|
EFR32FG22C121F512GM40-C
Silicon Laboratories Inc
|
$1.9577 | Yes | Active | MICROPROCESSOR, RISC | e3 | 2 | 260 | 40 | Matte Tin (Sn) | SILICON LABORATORIES INC | unknown | 8542.31.00.01 | Silicon Labs | ||||||||||||||||||||||||||||||||||||||||
|
MC9S08PT16VTG
NXP Semiconductors
|
$2.0500 | Yes | Not Recommended | 8 | 20 MHz | 16384 | 2048 | HCS08 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | FLASH | 14 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | TSSOP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MC9S08PT16VWJ
NXP Semiconductors
|
$2.0713 | Yes | Not Recommended | 8 | 20 MHz | 16384 | 2048 | HCS08 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | FLASH | 14 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOIC-20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MC9S08PT16VTJ
NXP Semiconductors
|
$2.1029 | Yes | Not Recommended | 8 | 20 MHz | 16384 | 2048 | HCS08 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | FLASH | 14 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |