Filter Your Search
61 - 70 of 81,869 results
|
Z84C0006PEG
Zilog Inc
|
$2.8191 | Yes | Yes | Transferred | 8 | 6.17 MHz | 0 | 8 | 16 | 6.17 MHz | NO | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH COUNTER | NO | FIXED POINT | NO | YES | 2 | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 100 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
S9S08RN48W1MLH
NXP Semiconductors
|
$2.8552 | Yes | Active | 8 | 20 MHz | 4096 | 20 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 16 | 3 | 8 | 14.8 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G64 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-64 | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | ||||||||||||||||||||||
|
S9S08RN16W2MTJ
NXP Semiconductors
|
$2.8631 | Yes | Active | 8 | 20 MHz | 2048 | 20 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 8 | 1 | 8 | 14 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G20 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP-20 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||||
|
S9S08RNA8W2MLF
NXP Semiconductors
|
$2.8850 | Yes | Active | 8 | 20 MHz | 8192 | 2048 | S9S08 | 20 MHz | 39 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | S-PQFP-G48 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | , | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||
|
AT91SAM9CN12B-CFUR
Microchip Technology Inc
|
$2.9160 | Yes | Yes | Not Recommended | 32 | 400 MHz | 32768 | 32 | 26 | 50 MHz | YES | 1 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 8 | 1 | 2 | 8 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B247 | Not Qualified | e1 | 3 | 85 °C | -40 °C | TS 16949 | 247 | PLASTIC/EPOXY | LFBGA | BGA247,19X19,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.37 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | BGA-247 | compliant | 8542.31.00.01 | 5A992.C | Microchip | |||||||||||||||||||
|
S9S08RN8W2MLC
NXP Semiconductors
|
$2.9300 | Yes | Active | 8 | 20 MHz | 2048 | 20 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 8 | 2 | 8 | 14 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G32 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | , | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | ||||||||||||||||||||||
|
S9S08RNA8W2MLC
NXP Semiconductors
|
$2.9300 | Yes | Active | 8 | 20 MHz | 8192 | 2048 | S9S08 | 20 MHz | 26 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | S-PQFP-G32 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LFQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | , | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||
|
AT91SAM9G15-CU-999
Microchip Technology Inc
|
$2.9645 | Yes | Yes | Active | 32 | 400 MHz | 32768 | 32 | 26 | 12 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2 | 1 | 2 | 8 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B217 | Not Qualified | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | FBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | 3A991.A.2 | Microchip | ||||||||||||||||||||||||
|
S9S08RN32W1CLF
NXP Semiconductors
|
$2.9900 | Yes | Active | 8 | 20 MHz | 32768 | 4096 | S9S08 | 20 MHz | 39 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | S-PQFP-G48 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | , | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | ||||||||||||||||
|
S9S08RN32W1VLC
NXP Semiconductors
|
$2.9900 | Yes | Active | 8 | 20 MHz | 32768 | 4096 | S9S08 | 20 MHz | 26 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | S-PQFP-G32 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LFQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-32 | compliant | 8542.31.00.01 | 3A991.A.2 | NXP |