Parametric results for: LS1028AXE7HNA under Microprocessors

Filter Your Search

31 - 40 of 81,658 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SAM9X75-I/4PB
Microchip Technology Inc
$1.0000 Active 32 800 MHz 69632 16 23 50 MHz YES MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 16 1 15 8 3 mA 1.21 V 1.14 V S-PBGA-B240 85 °C -40 °C 240 PLASTIC/EPOXY LFBGA BGA240,16X16,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 650 µm BOTTOM MICROCHIP TECHNOLOGY INC unknown 3A991.A.2 8542.31.00.01 Microchip
DS28S60Q+
Maxim Integrated Products
$1.8458 Yes Transferred YES 3.3 V CRYPTOGRAPHIC AUTHENTICATOR CMOS 3.63 V 1.62 V INDUSTRIAL S-XDSO-N12 e3 1 105 °C -40 °C 260 30 12 UNSPECIFIED HVSON SOLCC12,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC compliant 8542.31.00.01 TDFN-12 2020-06-18
MC9S08PT8VLD
NXP Semiconductors
$1.8750 Yes Not Recommended 8 20 MHz 8192 2048 HCS08 YES MICROPROCESSOR, RISC CMOS FLASH 14 mA INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 105 °C -40 °C 260 40 44 PLASTIC/EPOXY QFP QFP44,.47SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01
MC9S08PT16VTJ
NXP Semiconductors
$2.0200 Yes Not Recommended 8 20 MHz 16384 2048 HCS08 20 MHz YES 5 V MICROPROCESSOR, RISC CMOS NO FIXED POINT NO YES FLASH 14 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 105 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 635 µm DUAL NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP TSSOP-20
EFR32FG22C121F512GM40-C
Silicon Laboratories Inc
$2.1059 Yes Active MICROPROCESSOR, RISC e3 2 260 40 Matte Tin (Sn) SILICON LABORATORIES INC unknown 8542.31.00.01 Silicon Labs
MC9S08PT16VWJ
NXP Semiconductors
$2.1086 Yes Not Recommended 8 20 MHz 16384 2048 HCS08 20 MHz YES 5 V MICROPROCESSOR, RISC CMOS NO FIXED POINT NO YES FLASH 14 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 105 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP SOIC-20
MC9S08PT16VLC
NXP Semiconductors
$2.1650 Yes Not Recommended 8 20 MHz 16384 2048 HCS08 20 MHz YES 5 V MICROPROCESSOR, RISC CMOS NO FIXED POINT NO YES FLASH 14 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY QFP QFP32,.35SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP LQFP-32
EFR32MG22C224F512IM32-C
Silicon Laboratories Inc
$2.2086 Yes Active SoC e3 2 260 40 TFQFP MATTE TIN SILICON LABORATORIES INC unknown 8542.31.00.01 Silicon Labs
MC9S08PT8VWJ
NXP Semiconductors
$2.2799 Yes Not Recommended 8 20 MHz 8192 2048 HCS08 20 MHz YES 5 V MICROPROCESSOR, RISC CMOS NO FIXED POINT NO YES FLASH 14 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 105 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP SOIC-20
S9S08RNA8W2VTG
NXP Semiconductors
$2.3707 Yes Active 8 20 MHz 8192 2048 S9S08 20 MHz 12 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 120 mA 5.5 V 2.7 V R-PDSO-G16 e3 3 105 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 ,