Filter Your Search
31 - 40 of 81,658 results
|
SAM9X75-I/4PB
Microchip Technology Inc
|
$1.0000 | Active | 32 | 800 MHz | 69632 | 16 | 23 | 50 MHz | YES | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 16 | 1 | 15 | 8 | 3 mA | 1.21 V | 1.14 V | S-PBGA-B240 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | LFBGA | BGA240,16X16,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | MICROCHIP TECHNOLOGY INC | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||||||||
|
DS28S60Q+
Maxim Integrated Products
|
$1.8458 | Yes | Transferred | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 3.63 V | 1.62 V | INDUSTRIAL | S-XDSO-N12 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.31.00.01 | TDFN-12 | 2020-06-18 | |||||||||||||||||||||||||||||||
|
MC9S08PT8VLD
NXP Semiconductors
|
$1.8750 | Yes | Not Recommended | 8 | 20 MHz | 8192 | 2048 | HCS08 | YES | MICROPROCESSOR, RISC | CMOS | FLASH | 14 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MC9S08PT16VTJ
NXP Semiconductors
|
$2.0200 | Yes | Not Recommended | 8 | 20 MHz | 16384 | 2048 | HCS08 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | FLASH | 14 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | TSSOP-20 | ||||||||||||||||||||
|
EFR32FG22C121F512GM40-C
Silicon Laboratories Inc
|
$2.1059 | Yes | Active | MICROPROCESSOR, RISC | e3 | 2 | 260 | 40 | Matte Tin (Sn) | SILICON LABORATORIES INC | unknown | 8542.31.00.01 | Silicon Labs | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC9S08PT16VWJ
NXP Semiconductors
|
$2.1086 | Yes | Not Recommended | 8 | 20 MHz | 16384 | 2048 | HCS08 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | FLASH | 14 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SOIC-20 | ||||||||||||||||||||
|
MC9S08PT16VLC
NXP Semiconductors
|
$2.1650 | Yes | Not Recommended | 8 | 20 MHz | 16384 | 2048 | HCS08 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | FLASH | 14 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | LQFP-32 | ||||||||||||||||||||
|
EFR32MG22C224F512IM32-C
Silicon Laboratories Inc
|
$2.2086 | Yes | Active | SoC | e3 | 2 | 260 | 40 | TFQFP | MATTE TIN | SILICON LABORATORIES INC | unknown | 8542.31.00.01 | Silicon Labs | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC9S08PT8VWJ
NXP Semiconductors
|
$2.2799 | Yes | Not Recommended | 8 | 20 MHz | 8192 | 2048 | HCS08 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | FLASH | 14 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SOIC-20 | ||||||||||||||||||||
|
S9S08RNA8W2VTG
NXP Semiconductors
|
$2.3707 | Yes | Active | 8 | 20 MHz | 8192 | 2048 | S9S08 | 20 MHz | 12 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | R-PDSO-G16 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | , |