Parametric results for: stm32f429nih6 under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
Manufacturer Part Number: stm32f429nih6 Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
STM32F429NIH6E
STMicroelectronics
$14.5976 Yes Not Recommended 32 180 MHz 32 24 26 MHz 168 YES 3.3 V MICROCONTROLLER, RISC YES YES YES 3.6 V 1.7 V NOT SPECIFIED NOT SPECIFIED 216 TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 13 mm 13 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F429NIH6
STMicroelectronics
$16.5115 Yes Active 32 180 MHz 2097152 262144 CORTEX-M4F 50 MHz 168 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2 8 YES FLASH 123 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B216 Not Qualified e1 3 85 °C -40 °C 260 NOT SPECIFIED 216 PLASTIC/EPOXY TFBGA BGA216,15X15,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.1 mm 13 mm 13 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics TFBGA-216
STM32F429NIH6XXXTR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 262144 CORTEX-M4F 50 MHz 168 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2 8 YES FLASH 123 mA 3.6 V 3.3 V INDUSTRIAL Not Qualified 85 °C -40 °C 216 PLASTIC/EPOXY TFBGA BGA216,15X15,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 13 mm 13 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
STM32F429NIH6XXX
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 266240 CORTEX-M4 32 26 26 MHz 168 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 6 8 8 YES FLASH 100 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B216 Not Qualified 85 °C -40 °C 216 PLASTIC/EPOXY TFBGA BGA216,15X15,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.1 mm 13 mm 13 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 TFBGA-216
STM32F429NIH6TR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 266240 CORTEX-M4 32 26 26 MHz 168 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 6 8 8 YES FLASH 100 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B216 Not Qualified e1 3 85 °C -40 °C 260 NOT SPECIFIED 216 PLASTIC/EPOXY TFBGA BGA216,15X15,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.1 mm 13 mm 13 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics TFBGA-216
STM32F429NIH6J
STMicroelectronics
$19.9503 Yes Obsolete 32 180 MHz 32 24 26 MHz 168 YES 3.3 V MICROCONTROLLER, RISC YES YES YES 3.6 V 1.7 V e1 3 260 NOT SPECIFIED 216 TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 13 mm 13 mm STMICROELECTRONICS unknown 3A991.A.2 8542.31.00.01 STMicroelectronics TFBGA 13X13X1.2 216L P 0.8 MM