Parametric results for: stm32f405rgt6 under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: stm32f405rgt6 Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
STM32F405RGT6TR
STMicroelectronics
$9.3808 Yes Active 32 168 MHz 1048576 200704 CORTEX-M4 26 MHz 51 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 16 16 8 8 8 YES FLASH 109 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 64 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F405RGT6V
STMicroelectronics
$14.0320 Yes Not Recommended 32 168 MHz 1048576 200704 CORTEX-M4 26 MHz 51 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 16 16 8 8 8 YES FLASH 109 mA 3.6 V 3.3 V S-PQFP-G64 e3 3 85 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics LQFP 64 10x10x1.4
STM32F405RGT6XXXTR
STMicroelectronics
Check for Price Yes Active 32 168 MHz 1048576 200704 CORTEX-M4 26 MHz 51 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 16 16 8 8 8 YES FLASH 109 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
STM32F405RGT6XXX
STMicroelectronics
Check for Price Yes Active 32 168 MHz 1048576 200704 CORTEX-M4 26 MHz 51 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 16 16 8 8 8 YES FLASH 109 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 64 compliant 3A991.A.2 8542.31.00.01 LFQFP, QFP64,.47SQ,20
STM32F405RGT6W
STMicroelectronics
$15.2350 Yes Not Recommended 32 168 MHz 1048576 200704 CORTEX-M4 16 MHz 51 14 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 16 16 6 8 8 YES FLASH 117 mA 3.6 V 3.3 V S-PQFP-G64 e3 3 85 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics LQFP 64 10x10x1.4
STM32F405RGT6
STMicroelectronics
$10.1155 Yes Active 32 168 MHz 1048576 200704 196608 CORTEX-M4 26 MHz 51 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 16 16 8 8 8 YES FLASH 109 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 64 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics LQFP-64