Parametric results for: pic12c672-04/p under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic12c67204p Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
PIC12C672-04/P
Microchip Technology Inc
$1.6501 Yes Yes Not Recommended 8 4 MHz 2048 128 PIC12 4 MHz 6 NO 5 V MICROCONTROLLER, RISC CMOS NO NO YES 14 NO OTPROM 5 mA 5.5 V 5 V COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 9.46 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, MS-001, DIP-8 8 compliant EAR99 8542.31.00.01 1997-03-24 Microchip