Filter Your Search
1 - 10 of 457,364 results
|
MC9S12DG128CPV
Freescale Semiconductor
|
$0.1395 | No | Obsolete | 16 | 25 MHz | 131072 | 8192 | CPU12 | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-112 | 112 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC68HC908JK3CDW
Freescale Semiconductor
|
$0.1862 | No | No | Transferred | 8 | 4 MHz | 4096 | 128 | 68HC08 | 16 MHz | 15 | YES | 3 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 10 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | EAR99 | 8542.31.00.01 | |||||||||||||||||||||||||
|
ATTINY20-XU
Microchip Technology Inc
|
$0.2419 | Yes | Yes | Active | 8 | 12 MHz | 1024 | 128 | AVR RISC | 12 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8 V AT 4MHZ AND 2.7V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | FLASH | 5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, GREEN, MO-153AB-1, TSSOP-14 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
ATTINY10-TSHR
Atmel Corporation
|
$0.2715 | Yes | Transferred | 8 | 12 MHz | 1024 | 32 | AVR RISC | 8 MHz | 4 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 8 | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | 0 | 12 | AVR | NO | AVR | NO | 1 | YES | 8 | YES | 0.03 | FLASH | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ATMEL CORP | SOIC | 2.90 X 1.60 MM, GREEN, PLASTIC, MO-178AB, SOT-23, PIN-6 | 6 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
LPC822M101JDH20J
NXP Semiconductors
|
$0.3360 | Yes | Active | 32 | 30 MHz | 16384 | 4096 | 25 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | 1 | 105 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | TSSOP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SOT360-1 | ||||||||||||||||||||||||||||||||
|
PIC32MX220F032D-50I/PT
Microchip Technology Inc
|
$0.3427 | Yes | Active | 32 | 50 MHz | 32768 | 8192 | PIC32 | 50 MHz | 33 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FIXED POINT | YES | YES | YES | 4 | 5 | 4 | 8 | 8 | YES | FLASH | 37 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||
|
MSP430FR2110IRLLR
Texas Instruments
|
$0.3447 | Yes | Yes | Active | 16 | 16 MHz | 2048 | 1024 | MSP430 | 16 MHz | 12 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | YES | NO | YES | 8 | YES | FRAM | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N24 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HQCCN | LCC24,.13SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | HQCCN, LCC24,.13SQ,16 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | 2016-08-14 | |||||||||||||||||||||||||
|
ATTINY5-TSHR
Microchip Technology Inc
|
$0.3595 | Yes | Yes | Active | 8 | 12 MHz | 512 | 32 | AVR RISC | 12 MHz | 4 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 8 | YES | FLASH | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||||||||
|
PIC16F753-I/ML
Microchip Technology Inc
|
$0.3630 | Yes | Active | 8 | 20 MHz | 3584 | 128 | PIC16 | 20 MHz | 12 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 3VMIN @ 10MHZ AND 2VMIN @ 8MHZ | NO | YES | NO | FIXED POINT | YES | YES | YES | 1 | 8 | 8 | YES | FLASH | 3.53 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | |||||||||||||||||||||
|
ATTINY10-TSHR
Microchip Technology Inc
|
$0.3669 | Yes | Yes | Active | 8 | 12 MHz | 1024 | 32 | AVR RISC | 12 MHz | 4 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 8 | YES | FLASH | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.31.00.01 | Microchip |