Filter Your Search
1 - 5 of 5 results
|
MSP430F149IPMR-KAM
Texas Instruments
|
$5.6471 | Yes | Obsolete | 16 | 8 MHz | 61696 | 2048 | 8 MHz | 48 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | SUPPLY VOLTAGE DURING FLASH MEMORY PROGRAMMING IS 2.7V-3.6V | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G64 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LFQFP, | compliant | Texas Instruments | |||||||||||||||||||
|
MSP430F149IPMRG4
Texas Instruments
|
$5.6471 | Yes | Yes | Active | 16 | 8 MHz | 61440 | 2048 | 2 | MSP430 | 8 MHz | 48 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 560 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP64,.47SQ,20 | compliant | Texas Instruments | QFP | 64 | 8542.31.00.01 | |||
|
MSP430F149IPMR
Texas Instruments
|
$8.0410 | Yes | Yes | Active | 16 | 8 MHz | 61440 | 2048 | 2 | MSP430 | 8 MHz | 48 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 560 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LQFP-64 | compliant | Texas Instruments | QFP | 64 | 8542.31.00.01 | EAR99 | ||
|
MSP430F149IPMG4
Texas Instruments
|
$7.6240 | Yes | Yes | Active | 16 | 8 MHz | 30720 | 2048 | 2 | MSP430 | 8 MHz | 48 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 560 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP64,.47SQ,20 | compliant | Texas Instruments | QFP | 64 | 8542.31.00.01 | |||
|
MSP430F149IPM
Texas Instruments
|
$8.6518 | Yes | Yes | Active | 16 | 8 MHz | 30720 | 2048 | 2 | MSP430 | 8 MHz | 48 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 560 µA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LQFP-64 | compliant | Texas Instruments | QFP | 64 | 8542.31.00.01 | EAR99 |