Filter Your Search
1 - 4 of 4 results
|
MKL16Z128VFM4
NXP Semiconductors
|
$4.6285 | Yes | Active | 32 | 48 MHz | 131072 | 16384 | CORTEX-M0 | 48 MHz | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | DIFFERENTIAL ANALOG CHANNEL INPUTS: 4-CH 16-BIT | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NXP SEMICONDUCTORS | QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MKL16Z128VFM4R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 48 MHz | 131072 | 16384 | 32 MHz | 28 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.1 V | 1 V | INDUSTRIAL | S-PQCC-N32 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | HVQCCN, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MKL16Z128VFM4
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 48 MHz | 131072 | 16384 | 48 MHz | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | DIFFERENTIAL ANALOG CHANNEL INPUTS: 4-CH 16-BIT | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | FREESCALE SEMICONDUCTOR INC | QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MKL16Z128VFM4R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | MICROCONTROLLER, RISC | CMOS | 3 | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |