Parametric results for: MKE15Z256VLL7 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mke15z256vll7 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MKE15Z256VLL7R
NXP Semiconductors
Check for Price Active 32 72 MHz 262144 32768 CORTEX-M0 40 MHz 89 5 YES 3.3 V MICROCONTROLLER, RISC CMOS FLEXRAM WITH 2KB FOR EEPROM EMULATION NO NO YES FIXED POINT YES NO YES 8 1 3 8 8 YES FLASH 60 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G100 105 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm NXP SEMICONDUCTORS LQFP-100 unknown 3A991.A.2 8542.31.00.01 2016-09-23
MKE15Z256VLL7,557
NXP Semiconductors
Check for Price Active 32 72 MHz 262144 40 MHz 89 YES 5 V MICROCONTROLLER, RISC CMOS FLEXRAM WITH 2KB FOR EEPROM EMULATION NO NO YES YES 8 YES FLASH 5.5 V 2.7 V S-PQFP-G100 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm NXP SEMICONDUCTORS LQFP-100 unknown 3A991.A.2 8542.31.00.01
MKE15Z256VLL7
NXP Semiconductors
$4.8959 Yes Active 32 72 MHz 262144 32768 CORTEX-M0 40 MHz 89 5 YES 3.3 V MICROCONTROLLER, RISC CMOS FLEXRAM WITH 2KB FOR EEPROM EMULATION NO NO YES FIXED POINT YES NO YES 8 1 3 8 8 YES FLASH 60 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G100 3 105 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 2016-09-23 NXP