Parametric results for: MK60DN256VLQ10 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mk60dn256vlq10 Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
MK60DN256VLQ10R
NXP Semiconductors
Check for Price Active 32 100 MHz 262144 32 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 105 °C -40 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS 20 X 20 MM, LQFP-144 unknown 3A991.A.2 8542.31.00.01
MK60DN256VLQ10
NXP Semiconductors
$10.3328 Yes Active 32 100 MHz 262144 65536 CORTEX-M4 32 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 77 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 105 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS 20 X 20 MM, LQFP-144 compliant 3A991.A.2 8542.31.00.01 NXP
MK60DN256VLQ10
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 100 MHz 262144 65536 CORTEX-M4 32 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 77 mA 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 105 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC 20 X 20 MM, LQFP-144 compliant 3A991.A.2 8542.31.00.01 NXP QFP 144
MK60DN256VLQ10R
Freescale Semiconductor
Check for Price Transferred 32 100 MHz 32 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 105 °C -40 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC LFQFP, unknown 3A991.A.2 8542.31.00.01 QFP 144